Memory
K6T0808V1D-GD70
Samsung Semiconductor
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28

Overview of K6T0808V1D-GD70 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for K6T0808V1D-GD70 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6T0808V1D-GD70 by Samsung Semiconductor

K6T0808V1D-GD70
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.45
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.29 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.38 mm
Want to compare parts?
  1. K6T0808V1D-GD70
    Samsung Semiconductor
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
    VS

Alternate Parts for K6T0808V1D-GD70

This table gives cross-reference parts and alternative options found for K6T0808V1D-GD70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T0808V1D-GD70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6T0808U1D-GD70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs K6T0808U1D-GD70
K6T0808V1D-GB70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs K6T0808V1D-GB70
HM62W256LFP-7SLT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Hitachi Ltd K6T0808V1D-GD70 vs HM62W256LFP-7SLT
KM62V256CLGI-7L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs KM62V256CLGI-7L
KM62U256DLG-7L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs KM62U256DLG-7L
KM62V256DLGI-7L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs KM62V256DLGI-7L
M5M5256DFP-70XL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Mitsubishi Electric K6T0808V1D-GD70 vs M5M5256DFP-70XL
UPD43256BGU-70L-E2 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 NEC Electronics Group K6T0808V1D-GD70 vs UPD43256BGU-70L-E2
M5M5256DFP-70GI 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, SOP-28 Renesas Electronics Corporation K6T0808V1D-GD70 vs M5M5256DFP-70GI
UPD43256BGU-70L-E2-A Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 NEC Electronics Group K6T0808V1D-GD70 vs UPD43256BGU-70L-E2-A
Part Number Description Manufacturer Compare
K6T0808U1D-GF70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs K6T0808U1D-GF70
KM62V256DLGE-7L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs KM62V256DLGE-7L
K6T0808U1D-GD70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs K6T0808U1D-GD70
M5M5256DFP-70VXLT Standard SRAM, 32KX8, 70ns, MIXMOS, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28 Mitsubishi Electric K6T0808V1D-GD70 vs M5M5256DFP-70VXLT
K6T0808V1D-GF70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs K6T0808V1D-GF70
M5M5256DFP-70VXL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Mitsubishi Electric K6T0808V1D-GD70 vs M5M5256DFP-70VXL
KM62U256DLG-7L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs KM62U256DLG-7L
KM62V256DLGI-7L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs KM62V256DLGI-7L
HM62W256LFP-7SLT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Hitachi Ltd K6T0808V1D-GD70 vs HM62W256LFP-7SLT
KM62V256CLGI-7L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor K6T0808V1D-GD70 vs KM62V256CLGI-7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6T0808V1D-GD70 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6T0808V1D-GD70 by Samsung Semiconductor

  • Please alert me when K6T0808V1D-GD70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6T0808V1D-GD70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6T0808V1D-GD70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6T0808V1D-GD70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6T0808V1D-GD70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6T0808V1D-GD70 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: