Part Details for K6R1008V1D-KC100 by Samsung Semiconductor
Results Overview of K6R1008V1D-KC100 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K6R1008V1D-KC100 Information
K6R1008V1D-KC100 by Samsung Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for K6R1008V1D-KC100
K6R1008V1D-KC100 CAD Models
K6R1008V1D-KC100 Part Data Attributes
|
K6R1008V1D-KC100
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R1008V1D-KC100
Samsung Semiconductor
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R1008V1D-KC100
This table gives cross-reference parts and alternative options found for K6R1008V1D-KC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R1008V1D-KC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS63LV1024L-10K | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | K6R1008V1D-KC100 vs IS63LV1024L-10K |
GS71108AJ-10IT | GSI Technology | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | K6R1008V1D-KC100 vs GS71108AJ-10IT |
CY7C1019V33L-10VC | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | K6R1008V1D-KC100 vs CY7C1019V33L-10VC |
AS7C31025B-10JIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | K6R1008V1D-KC100 vs AS7C31025B-10JIN |
71V124HSA10YG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | K6R1008V1D-KC100 vs 71V124HSA10YG |
K6R1008V1C-JL10 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | K6R1008V1D-KC100 vs K6R1008V1C-JL10 |
GS71108GJ-10T | GSI Technology | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | K6R1008V1D-KC100 vs GS71108GJ-10T |
K6R1008V1D-KI10 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | K6R1008V1D-KC100 vs K6R1008V1D-KI10 |
PDM31034SA10SOITY | IXYS Corporation | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | K6R1008V1D-KC100 vs PDM31034SA10SOITY |
K6R1008V1D-JC10 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | K6R1008V1D-KC100 vs K6R1008V1D-JC10 |