Part Details for K6F8016U6M-FF700 by Samsung Semiconductor
Overview of K6F8016U6M-FF700 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6F8016U6M-FF700
K6F8016U6M-FF700 CAD Models
K6F8016U6M-FF700 Part Data Attributes
|
K6F8016U6M-FF700
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6F8016U6M-FF700
Samsung Semiconductor
Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 12 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for K6F8016U6M-FF700
This table gives cross-reference parts and alternative options found for K6F8016U6M-FF700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6F8016U6M-FF700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157DV30LL-45BVI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, FBGA-48 | Cypress Semiconductor | K6F8016U6M-FF700 vs CY62157DV30LL-45BVI |
W963B6BBN70E | Pseudo Static RAM, 512KX16, 65ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | Winbond Electronics Corp | K6F8016U6M-FF700 vs W963B6BBN70E |
BS616LV8017FAG70 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 9 X 12 MM, GREEN, BGA-48 | Brilliance Semiconductor Inc | K6F8016U6M-FF700 vs BS616LV8017FAG70 |
HY62UF16806A-SM85C | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | K6F8016U6M-FF700 vs HY62UF16806A-SM85C |
K6F8016U6B-EF700 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | K6F8016U6M-FF700 vs K6F8016U6B-EF700 |
M24L816512DA-55BIG | Pseudo Static RAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, VFBGA-48 | Elite Semiconductor Memory Technology Inc | K6F8016U6M-FF700 vs M24L816512DA-55BIG |
M68AW512DL55ZB6F | 512KX16 STANDARD SRAM, 55ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-48 | STMicroelectronics | K6F8016U6M-FF700 vs M68AW512DL55ZB6F |
M68AR512DL70ZB1 | 512KX16 STANDARD SRAM, 70ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | K6F8016U6M-FF700 vs M68AR512DL70ZB1 |
HY62UF16804B-DF55C | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | K6F8016U6M-FF700 vs HY62UF16804B-DF55C |
HY62LF16804B-DF10I | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | K6F8016U6M-FF700 vs HY62LF16804B-DF10I |