Part Details for K6F2016R3M-TC30 by Samsung Semiconductor
Overview of K6F2016R3M-TC30 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3026EDD-1#PBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026IDD-1#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg |
Part Details for K6F2016R3M-TC30
K6F2016R3M-TC30 CAD Models
K6F2016R3M-TC30 Part Data Attributes
|
K6F2016R3M-TC30
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6F2016R3M-TC30
Samsung Semiconductor
Standard SRAM, 128KX16, 300ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6F2016R3M-TC30
This table gives cross-reference parts and alternative options found for K6F2016R3M-TC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6F2016R3M-TC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6F2016R3M-TI30 | Standard SRAM, 128KX16, 300ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K6F2016R3M-TC30 vs K6F2016R3M-TI30 |
KM616FR2000T-30 | Standard SRAM, 128KX16, 300ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K6F2016R3M-TC30 vs KM616FR2000T-30 |