Memory
K6F1008S2M-GC12
Samsung Semiconductor
Description: Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Overview of K6F1008S2M-GC12 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K6F1008S2M-GC12 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6F1008S2M-GC12 by Samsung Semiconductor

K6F1008S2M-GC12
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G32
Length
20.47 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.43 mm
Want to compare parts?
  1. K6F1008S2M-GC12
    Samsung Semiconductor
    Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
    VS

Alternate Parts for K6F1008S2M-GC12

This table gives cross-reference parts and alternative options found for K6F1008S2M-GC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6F1008S2M-GC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6F1008S2M-GI12 Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6F1008S2M-GC12 vs K6F1008S2M-GI12
KM68FS1000GI-12 Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6F1008S2M-GC12 vs KM68FS1000GI-12
Part Number Description Manufacturer Compare
KM68FS1000GI-12 Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6F1008S2M-GC12 vs KM68FS1000GI-12
KM68FS1000G-12 Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6F1008S2M-GC12 vs KM68FS1000G-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6F1008S2M-GC12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6F1008S2M-GC12 by Samsung Semiconductor

  • Please alert me when K6F1008S2M-GC12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6F1008S2M-GC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6F1008S2M-GC12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6F1008S2M-GC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6F1008S2M-GC12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6F1008S2M-GC12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: