Part Details for K684Z20Y5VF5UL2 by Vishay Intertechnologies
Overview of K684Z20Y5VF5UL2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K684Z20Y5VF5UL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K684Z20Y5VF5UL2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, -20%, +80%, Y5V, Radial Leaded (Alt: K684Z20Y5VF5UL2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K684Z20Y5VF5UL2
K684Z20Y5VF5UL2 CAD Models
K684Z20Y5VF5UL2 Part Data Attributes
|
K684Z20Y5VF5UL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K684Z20Y5VF5UL2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |
Alternate Parts for K684Z20Y5VF5UL2
This table gives cross-reference parts and alternative options found for K684Z20Y5VF5UL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K684Z20Y5VF5UL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K684Z20Y5VF53H5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Through Hole Mount, 2012, RADIAL LEADED | Vishay Intertechnologies | K684Z20Y5VF5UL2 vs K684Z20Y5VF53H5 |
K684Z20Y5VF53L2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Through Hole Mount, 2012, RADIAL LEADED | Vishay Intertechnologies | K684Z20Y5VF5UL2 vs K684Z20Y5VF53L2 |
K684Z20Y5VF5TL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Through Hole Mount, 2012, RADIAL LEADED | Vishay Intertechnologies | K684Z20Y5VF5UL2 vs K684Z20Y5VF5TL2 |
K684Z20Y5VF5TH5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Through Hole Mount, 2012, RADIAL LEADED | Vishay Intertechnologies | K684Z20Y5VF5UL2 vs K684Z20Y5VF5TH5 |