Part Details for K66X-E15S-HJ15 by Kycon Inc
Overview of K66X-E15S-HJ15 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K66X-E15S-HJ15
K66X-E15S-HJ15 CAD Models
K66X-E15S-HJ15 Part Data Attributes
|
K66X-E15S-HJ15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K66X-E15S-HJ15
Kycon Inc
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for K66X-E15S-HJ15
This table gives cross-reference parts and alternative options found for K66X-E15S-HJ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K66X-E15S-HJ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-3AB315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | K66X-E15S-HJ15 vs 94122-3AB315 |
3-748390-9 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | K66X-E15S-HJ15 vs 3-748390-9 |
94122-30B115 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | K66X-E15S-HJ15 vs 94122-30B115 |
ICD15S13E6PA00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | K66X-E15S-HJ15 vs ICD15S13E6PA00 |
ICD15S13E6UV00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | K66X-E15S-HJ15 vs ICD15S13E6UV00 |
94122-1AC315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | K66X-E15S-HJ15 vs 94122-1AC315 |
KHEY-15S-1A3J13 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | K66X-E15S-HJ15 vs KHEY-15S-1A3J13 |
L177HREH15SVFM | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | K66X-E15S-HJ15 vs L177HREH15SVFM |
94122-1BA115 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | K66X-E15S-HJ15 vs 94122-1BA115 |
KF66X-E15S-NVR15 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | K66X-E15S-HJ15 vs KF66X-E15S-NVR15 |