Datasheets
K53-HCS-CSEFREQ by: Kyocera AVX Components

CMOS Output Clock Oscillator, 1.8MHz Min, 50MHz Max

Part Details for K53-HCS-CSEFREQ by Kyocera AVX Components

Overview of K53-HCS-CSEFREQ by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for K53-HCS-CSEFREQ

K53-HCS-CSEFREQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K53-HCS-CSEFREQ Part Data Attributes

K53-HCS-CSEFREQ Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
K53-HCS-CSEFREQ Kyocera AVX Components CMOS Output Clock Oscillator, 1.8MHz Min, 50MHz Max
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 10 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 30%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 50 MHz
Operating Frequency-Min 1.8 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type CMOS
Output Load 50 pF
Physical Dimension 7mm x 5mm x 1.6mm
Rise Time-Max 10 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD

K53-HCS-CSEFREQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K53-HCS-CSEFREQ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K53-HCS-CSEFREQ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of K53-HCS-CSEFREQ would you like to use for your alert(s)?
  • Please alert me when K53-HCS-CSEFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K53-HCS-CSEFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K53-HCS-CSEFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K53-HCS-CSEFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K53-HCS-CSEFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K53-HCS-CSEFREQ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: