Part Details for K500FAS-FREQ1 by MtronPTI
Overview of K500FAS-FREQ1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K500FAS-FREQ1
K500FAS-FREQ1 CAD Models
K500FAS-FREQ1 Part Data Attributes
|
K500FAS-FREQ1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
K500FAS-FREQ1
MtronPTI
CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 80MHz Max, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Manufacturer Series | K500F | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 12.7mm x 12.7mm x 5.5mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |