Memory
K4T51043QC-ZCD50
Samsung Semiconductor
Description: DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60

Overview of K4T51043QC-ZCD50 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for K4T51043QC-ZCD50 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4T51043QC-ZCD50 by Samsung Semiconductor

K4T51043QC-ZCD50
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
TFBGA, BGA60,9X11,32
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
266 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
11 mm
Memory Density
536870912 bit
Memory IC Type
DDR2 DRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
128MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.008 A
Supply Current-Max
0.22 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. K4T51043QC-ZCD50
    Samsung Semiconductor
    DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60
    VS

Alternate Parts for K4T51043QC-ZCD50

This table gives cross-reference parts and alternative options found for K4T51043QC-ZCD50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4T51043QC-ZCD50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H5PS5142FFP-C4C DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4T51043QC-ZCD50 vs H5PS5142FFP-C4C
H5PS5142FFP-C4 DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4T51043QC-ZCD50 vs H5PS5142FFP-C4
H5PS5142FFP-C4L DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4T51043QC-ZCD50 vs H5PS5142FFP-C4L
Part Number Description Manufacturer Compare
V59C1512404QBLF25AI DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc K4T51043QC-ZCD50 vs V59C1512404QBLF25AI
V59C1512404QDLF5 DDR DRAM, 128MX4, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc K4T51043QC-ZCD50 vs V59C1512404QDLF5
MT47H128M4JN-3IT:G DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc K4T51043QC-ZCD50 vs MT47H128M4JN-3IT:G
K4T51043QG-HCF70 DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor K4T51043QC-ZCD50 vs K4T51043QG-HCF70
MT47H128M4JN-3LIT:G DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc K4T51043QC-ZCD50 vs MT47H128M4JN-3LIT:G
HYB25D512400CF-6 DDR DRAM, 128MX4, 0.7ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Infineon Technologies AG K4T51043QC-ZCD50 vs HYB25D512400CF-6
MT46V128M4BN-75ELIT DDR DRAM, 128MX4, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc K4T51043QC-ZCD50 vs MT46V128M4BN-75ELIT
V59C1512404QDLJ25H DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc K4T51043QC-ZCD50 vs V59C1512404QDLJ25H
V59C1512404QCLF3I DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc K4T51043QC-ZCD50 vs V59C1512404QCLF3I
V58C2512404SDLJ36 DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc K4T51043QC-ZCD50 vs V58C2512404SDLJ36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4T51043QC-ZCD50 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4T51043QC-ZCD50 by Samsung Semiconductor

  • Please alert me when K4T51043QC-ZCD50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K4T51043QC-ZCD50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4T51043QC-ZCD50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K4T51043QC-ZCD50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4T51043QC-ZCD50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4T51043QC-ZCD50 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: