Memory
K4T1G164QE-HIE60
Samsung Semiconductor
Description: DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84

Overview of K4T1G164QE-HIE60 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for K4T1G164QE-HIE60 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4T1G164QE-HIE60 by Samsung Semiconductor

K4T1G164QE-HIE60
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.45 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B84
Length
12.5 mm
Memory Density
1073741824 bit
Memory IC Type
DDR DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
84
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7.5 mm
Want to compare parts?
  1. K4T1G164QE-HIE60
    Samsung Semiconductor
    DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84
    VS

Alternate Parts for K4T1G164QE-HIE60

This table gives cross-reference parts and alternative options found for K4T1G164QE-HIE60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4T1G164QE-HIE60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4T1G164QE-HIPE6 DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 Samsung Semiconductor K4T1G164QE-HIE60 vs K4T1G164QE-HIPE6
MT47H64M16HW-3IT:G DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 Micron Technology Inc K4T1G164QE-HIE60 vs MT47H64M16HW-3IT:G
MT47H64M16HR-3AT DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc K4T1G164QE-HIE60 vs MT47H64M16HR-3AT
NT5TU64M16GG-3C DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, BGA-84 Nanya Technology Corporation K4T1G164QE-HIE60 vs NT5TU64M16GG-3C
NT5TU64M16GG-3CI DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, BGA-84 Nanya Technology Corporation K4T1G164QE-HIE60 vs NT5TU64M16GG-3CI
MT47H64M16HR-3AAT DDR DRAM, Micron Technology Inc K4T1G164QE-HIE60 vs MT47H64M16HR-3AAT
MT47H64M16HR-3IT:H DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc K4T1G164QE-HIE60 vs MT47H64M16HR-3IT:H
MT47H64M16HR-3:GTR DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc K4T1G164QE-HIE60 vs MT47H64M16HR-3:GTR
EDE1116AGBG-6E-F DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 Elpida Memory Inc K4T1G164QE-HIE60 vs EDE1116AGBG-6E-F
MT47H64M16HR-3 DDR DRAM, Micron Technology Inc K4T1G164QE-HIE60 vs MT47H64M16HR-3
Part Number Description Manufacturer Compare
H5PS1G63EFR-S6L DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 SK Hynix Inc K4T1G164QE-HIE60 vs H5PS1G63EFR-S6L
H5PS1G63EFR-S5P DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 SK Hynix Inc K4T1G164QE-HIE60 vs H5PS1G63EFR-S5P
MT47H64M16HR-3LIT:H DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc K4T1G164QE-HIE60 vs MT47H64M16HR-3LIT:H
IS43DR16640B-3DBI DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TWBGA-84 Integrated Silicon Solution Inc K4T1G164QE-HIE60 vs IS43DR16640B-3DBI
IS43DR16640B-3DBLI DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 Integrated Silicon Solution Inc K4T1G164QE-HIE60 vs IS43DR16640B-3DBLI
MT47H64M16HR-37EL:H DDR DRAM, 64MX16, 0.5ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc K4T1G164QE-HIE60 vs MT47H64M16HR-37EL:H
HYB18T1G160C2F-25F DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 Qimonda AG K4T1G164QE-HIE60 vs HYB18T1G160C2F-25F
MT47H64M16HR-3AAT DDR DRAM, Micron Technology Inc K4T1G164QE-HIE60 vs MT47H64M16HR-3AAT
MT47H64M16HW-25LIT:H DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 Micron Technology Inc K4T1G164QE-HIE60 vs MT47H64M16HW-25LIT:H
HYB18T1G160C2F-2.5 DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 Qimonda AG K4T1G164QE-HIE60 vs HYB18T1G160C2F-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4T1G164QE-HIE60 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4T1G164QE-HIE60 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4T1G164QE-HIE60 would you like to use for your alert(s)?
  • Please alert me when K4T1G164QE-HIE60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4T1G164QE-HIE60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4T1G164QE-HIE60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4T1G164QE-HIE60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4T1G164QE-HIE60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4T1G164QE-HIE60 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: