Memory
K4T1G084QQ-HCE60
Samsung Semiconductor
Description: DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60

Overview of K4T1G084QQ-HCE60 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K4T1G084QQ-HCE60 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4T1G084QQ-HCE60 by Samsung Semiconductor

K4T1G084QQ-HCE60
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
TFBGA, BGA60,9X11,32
Pin Count
60
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.45 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B60
Length
11 mm
Memory Density
1073741824 bit
Memory IC Type
DDR2 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
128MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9 mm
Want to compare parts?
  1. K4T1G084QQ-HCE60
    Samsung Semiconductor
    DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60
    VS

Alternate Parts for K4T1G084QQ-HCE60

This table gives cross-reference parts and alternative options found for K4T1G084QQ-HCE60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4T1G084QQ-HCE60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB18T1G800C2F-3S DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Qimonda AG K4T1G084QQ-HCE60 vs HYB18T1G800C2F-3S
MT47H128M8HV-3E:E DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47H128M8HV-3E:E
HYI18T1G800C2C-3S DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, PLASTIC, TFBGA-60 Qimonda AG K4T1G084QQ-HCE60 vs HYI18T1G800C2C-3S
IS43DR81280A-3DBL-TR DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, 8 X 13.65 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-60 Integrated Silicon Solution Inc K4T1G084QQ-HCE60 vs IS43DR81280A-3DBL-TR
MT47H128M8HV-3IT:G DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47H128M8HV-3IT:G
MT47H128M8HV-3LAT:E DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47H128M8HV-3LAT:E
MT47H128M8JN-3L:H DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47H128M8JN-3L:H
HYB18T1G800C4F-3 DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Qimonda AG K4T1G084QQ-HCE60 vs HYB18T1G800C4F-3
MT47H128M8HV-3E:G DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47H128M8HV-3E:G
MT47H128M8HV-3AT:E DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47H128M8HV-3AT:E
Part Number Description Manufacturer Compare
MT47H128M8HQ-37EAT 128MX8 DDR DRAM, 0.45ns, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47H128M8HQ-37EAT
MT47H128M8HQ-3ELAT:G DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47H128M8HQ-3ELAT:G
HYB15T1G800C2F-3.7 DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, PLASTIC, TFBGA-60 Qimonda AG K4T1G084QQ-HCE60 vs HYB15T1G800C2F-3.7
MT47J128M8HQ-37E:E DDR DRAM, 128MX8, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47J128M8HQ-37E:E
MT47H128M8HQ-25ELIT:G DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47H128M8HQ-25ELIT:G
W971GG8JB-25 DDR DRAM, 16MX8, 0.4ns, CMOS, PBGA60, WBGA-60 Winbond Electronics Corp K4T1G084QQ-HCE60 vs W971GG8JB-25
MT47H128M8HV-5EL:G DDR DRAM, 128MX8, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc K4T1G084QQ-HCE60 vs MT47H128M8HV-5EL:G
HYB18T1G800CF-5 DDR DRAM, 128MX8, 0.6ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Qimonda AG K4T1G084QQ-HCE60 vs HYB18T1G800CF-5
HYI18T1G800C2C-3S DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, PLASTIC, TFBGA-60 Qimonda AG K4T1G084QQ-HCE60 vs HYI18T1G800C2C-3S
H5PS1G83EFR-C4Q DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4T1G084QQ-HCE60 vs H5PS1G83EFR-C4Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4T1G084QQ-HCE60 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4T1G084QQ-HCE60 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4T1G084QQ-HCE60 would you like to use for your alert(s)?
  • Please alert me when K4T1G084QQ-HCE60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4T1G084QQ-HCE60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4T1G084QQ-HCE60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4T1G084QQ-HCE60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4T1G084QQ-HCE60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4T1G084QQ-HCE60 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: