Datasheets
K4S643232E-TE700 by: Samsung Semiconductor

Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86

Part Details for K4S643232E-TE700 by Samsung Semiconductor

Overview of K4S643232E-TE700 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Part Details for K4S643232E-TE700

K4S643232E-TE700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K4S643232E-TE700 Part Data Attributes

K4S643232E-TE700 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K4S643232E-TE700 Samsung Semiconductor Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2
Package Description TSOP2,
Pin Count 86
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.5 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G86
Length 22.22 mm
Memory Density 67108864 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 86
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 2MX32
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm

Alternate Parts for K4S643232E-TE700

This table gives cross-reference parts and alternative options found for K4S643232E-TE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S643232E-TE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
W986432DH-7L Winbond Electronics Corp Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, TSOP2-86 K4S643232E-TE700 vs W986432DH-7L
HY57V653220BLTC-7I SK Hynix Inc Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 K4S643232E-TE700 vs HY57V653220BLTC-7I
KM432S2030CT-7/F7 Samsung Semiconductor Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 K4S643232E-TE700 vs KM432S2030CT-7/F7
K4S643232C-TC70 Samsung Semiconductor Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 K4S643232E-TE700 vs K4S643232C-TC70
W9864G2IH-7 Winbond Electronics Corp Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, ROHS COMPLIANT, TSOP2-86 K4S643232E-TE700 vs W9864G2IH-7
K4S643232E-TP700 Samsung Semiconductor Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 K4S643232E-TE700 vs K4S643232E-TP700
K4S643232C-TC700 Samsung Semiconductor Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 K4S643232E-TE700 vs K4S643232C-TC700
Part Number Manufacturer Composite Price Description Compare
VG36643241AT-7 Vanguard International Semiconductor Corporation Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 K4S643232E-TE700 vs VG36643241AT-7
W9864G2EH-7 Winbond Electronics Corp Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, ROHS COMPLIANT, TSOP2-86 K4S643232E-TE700 vs W9864G2EH-7
K4S643232E-TN70 Samsung Semiconductor Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 K4S643232E-TE700 vs K4S643232E-TN70
K4S643232F-TP70 Samsung Semiconductor Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 K4S643232E-TE700 vs K4S643232F-TP70
MT48LC2M32B2P-7:G Micron Technology Inc Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 K4S643232E-TE700 vs MT48LC2M32B2P-7:G
IS45S32200E-7TLA1 Integrated Silicon Solution Inc Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 K4S643232E-TE700 vs IS45S32200E-7TLA1
IS42S32200E-5TL Integrated Silicon Solution Inc Check for Price Synchronous DRAM, 2MX32, 5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 K4S643232E-TE700 vs IS42S32200E-5TL
IS42S32200C1-6TLI Integrated Silicon Solution Inc Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 K4S643232E-TE700 vs IS42S32200C1-6TLI
IS42S32200C1-7TL-TR Integrated Silicon Solution Inc Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 K4S643232E-TE700 vs IS42S32200C1-7TL-TR
MT48LC2M32B2P-7IT:GTR Micron Technology Inc Check for Price Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 K4S643232E-TE700 vs MT48LC2M32B2P-7IT:GTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4S643232E-TE700 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4S643232E-TE700 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4S643232E-TE700 would you like to use for your alert(s)?
  • Please alert me when K4S643232E-TE700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4S643232E-TE700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4S643232E-TE700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4S643232E-TE700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4S643232E-TE700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4S643232E-TE700 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: