Part Details for K4S511533F-YF750 by Samsung Semiconductor
Overview of K4S511533F-YF750 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for K4S511533F-YF750
K4S511533F-YF750 CAD Models
K4S511533F-YF750 Part Data Attributes
|
K4S511533F-YF750
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4S511533F-YF750
Samsung Semiconductor
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, FBGA-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B54 | |
Length | 11.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for K4S511533F-YF750
This table gives cross-reference parts and alternative options found for K4S511533F-YF750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S511533F-YF750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4M511633E-PF750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | K4S511533F-YF750 vs K4M511633E-PF750 |
K4M511633C-BN750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | K4S511533F-YF750 vs K4M511633C-BN750 |
K4S511533F-PL750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | K4S511533F-YF750 vs K4S511533F-PL750 |
K4M511533E-YF750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 | Samsung Semiconductor | K4S511533F-YF750 vs K4M511533E-YF750 |
K4M511533E-YC750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 | Samsung Semiconductor | K4S511533F-YF750 vs K4M511533E-YC750 |
K4M511633C-RN750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, FBGA-54 | Samsung Semiconductor | K4S511533F-YF750 vs K4M511633C-RN750 |
K4M511633E-YF750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, FBGA-54 | Samsung Semiconductor | K4S511533F-YF750 vs K4M511633E-YF750 |
K4S511633F-YL750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, FBGA-54 | Samsung Semiconductor | K4S511533F-YF750 vs K4S511633F-YL750 |
K4M511633E-PC750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | K4S511533F-YF750 vs K4M511633E-PC750 |
K4S511633F-PL750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | K4S511533F-YF750 vs K4S511633F-PL750 |