Datasheets
K4S510632C-TL1H by: Samsung Semiconductor

Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54

Part Details for K4S510632C-TL1H by Samsung Semiconductor

Overview of K4S510632C-TL1H by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for K4S510632C-TL1H

K4S510632C-TL1H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K4S510632C-TL1H Part Data Attributes

K4S510632C-TL1H Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K4S510632C-TL1H Samsung Semiconductor Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2
Package Description TSOP2, TSOP54,.46,32
Pin Count 54
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Access Time-Max 6 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PDSO-G54
JESD-609 Code e0
Length 22.22 mm
Memory Density 536870912 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP54,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.004 A
Supply Current-Max 0.21 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for K4S510632C-TL1H

This table gives cross-reference parts and alternative options found for K4S510632C-TL1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S510632C-TL1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
K4S510632C-TL1L Samsung Semiconductor Check for Price Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 K4S510632C-TL1H vs K4S510632C-TL1L
K4S510632C-TC1L Samsung Semiconductor Check for Price Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 K4S510632C-TL1H vs K4S510632C-TC1L
K4S510632B-TC1L Samsung Semiconductor Check for Price Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 K4S510632C-TL1H vs K4S510632B-TC1L
K4S510632B-TL1H Samsung Semiconductor Check for Price Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 K4S510632C-TL1H vs K4S510632B-TL1H
K4S510632B-TC1H Samsung Semiconductor Check for Price Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 K4S510632C-TL1H vs K4S510632B-TC1H
K4S510632B-TL1L Samsung Semiconductor Check for Price Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 K4S510632C-TL1H vs K4S510632B-TL1L
Part Number Manufacturer Composite Price Description Compare
MT48LC128M4A2TG-7E:C Micron Technology Inc Check for Price Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 K4S510632C-TL1H vs MT48LC128M4A2TG-7E:C
HYB39S512400ATL-7.5 Infineon Technologies AG Check for Price Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 K4S510632C-TL1H vs HYB39S512400ATL-7.5
K4H510438B-NCB00 Samsung Semiconductor Check for Price DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 K4S510632C-TL1H vs K4H510438B-NCB00
MT48LC128M4A2TH-75 Micron Technology Inc Check for Price Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, K4S510632C-TL1H vs MT48LC128M4A2TH-75
DPSD128MX4WY5-DP-XX152 B&B Electronics Manufacturing Company Check for Price Synchronous DRAM Module, 128MX4, CMOS, PDMA54, STACK, TSOP-54 K4S510632C-TL1H vs DPSD128MX4WY5-DP-XX152
MT48LC128M4A2TG-75IT Micron Technology Inc Check for Price Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 K4S510632C-TL1H vs MT48LC128M4A2TG-75IT
MT48LC128M4A2TG-7ELIT:C Micron Technology Inc Check for Price Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 K4S510632C-TL1H vs MT48LC128M4A2TG-7ELIT:C
HYB39S512400ATL-7 Infineon Technologies AG Check for Price Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 K4S510632C-TL1H vs HYB39S512400ATL-7
K4H510438B-NCAA Samsung Semiconductor Check for Price DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 K4S510632C-TL1H vs K4H510438B-NCAA
K4H510438B-NLB00 Samsung Semiconductor Check for Price DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 K4S510632C-TL1H vs K4H510438B-NLB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4S510632C-TL1H by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4S510632C-TL1H by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4S510632C-TL1H would you like to use for your alert(s)?
  • Please alert me when K4S510632C-TL1H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4S510632C-TL1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4S510632C-TL1H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4S510632C-TL1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4S510632C-TL1H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4S510632C-TL1H by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: