Part Details for K4S28323LE-HL750 by Samsung Semiconductor
Overview of K4S28323LE-HL750 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for K4S28323LE-HL750
K4S28323LE-HL750 CAD Models
K4S28323LE-HL750 Part Data Attributes:
|
K4S28323LE-HL750
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4S28323LE-HL750
Samsung Semiconductor
Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 90 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for K4S28323LE-HL750
This table gives cross-reference parts and alternative options found for K4S28323LE-HL750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S28323LE-HL750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S28323LE-HN750 | Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90 | Samsung Semiconductor | K4S28323LE-HL750 vs K4S28323LE-HN750 |
K4S28323LE-HS750 | Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90 | Samsung Semiconductor | K4S28323LE-HL750 vs K4S28323LE-HS750 |
K4S28323LE-FC750 | Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 | Samsung Semiconductor | K4S28323LE-HL750 vs K4S28323LE-FC750 |
K4S28323LE-HE750 | Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90 | Samsung Semiconductor | K4S28323LE-HL750 vs K4S28323LE-HE750 |
K4S28323LE-FR750 | Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 | Samsung Semiconductor | K4S28323LE-HL750 vs K4S28323LE-FR750 |
K4S28323LE-HR750 | Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90 | Samsung Semiconductor | K4S28323LE-HL750 vs K4S28323LE-HR750 |
K4S28323LE-FE750 | Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 | Samsung Semiconductor | K4S28323LE-HL750 vs K4S28323LE-FE750 |
K4S28323LE-FS750 | Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 | Samsung Semiconductor | K4S28323LE-HL750 vs K4S28323LE-FS750 |
K4S28323LE-FL750 | Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 | Samsung Semiconductor | K4S28323LE-HL750 vs K4S28323LE-FL750 |