Datasheets
K4M56323LG-HF600 by: Samsung Semiconductor

Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90

Part Details for K4M56323LG-HF600 by Samsung Semiconductor

Overview of K4M56323LG-HF600 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for K4M56323LG-HF600

K4M56323LG-HF600 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K4M56323LG-HF600 Part Data Attributes:

K4M56323LG-HF600 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K4M56323LG-HF600 Samsung Semiconductor Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA
Package Description VFBGA, BGA90,9X15,32
Pin Count 90
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.24
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 167 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PBGA-B90
Length 13 mm
Memory Density 268435456 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 32
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 90
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Organization 8MX32
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA90,9X15,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 1 mm
Self Refresh YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.001 A
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for K4M56323LG-HF600

This table gives cross-reference parts and alternative options found for K4M56323LG-HF600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4M56323LG-HF600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K4M56323LG-FL600 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4M56323LG-HF600 vs K4M56323LG-FL600
K4M56323LG-HL600 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4M56323LG-HF600 vs K4M56323LG-HL600
Part Number Description Manufacturer Compare
K4M56323LE-EC1H0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 0.80 MM PITCH, LEAD FREE, FBGA-90 Samsung Semiconductor K4M56323LG-HF600 vs K4M56323LE-EC1H0
K4S283233E-FN1L0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 Samsung Semiconductor K4M56323LG-HF600 vs K4S283233E-FN1L0
EDS2732CABJ-1A-E Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Elpida Memory Inc K4M56323LG-HF600 vs EDS2732CABJ-1A-E
MT46H8M32LFB5-5IT:H DDR DRAM, 8MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc K4M56323LG-HF600 vs MT46H8M32LFB5-5IT:H
K4M28323LH-HG750 Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4M56323LG-HF600 vs K4M28323LH-HG750
K4S28323LE-FS1H0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 Samsung Semiconductor K4M56323LG-HF600 vs K4S28323LE-FS1H0
HY5W2A2LF-P Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 0.80 MM PITCH, FBGA-90 SK Hynix Inc K4M56323LG-HF600 vs HY5W2A2LF-P
K4M563233G-FN750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4M56323LG-HF600 vs K4M563233G-FN750
K4M56323LE-EE800 Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, 0.80 MM PITCH, LEAD FREE, FBGA-90 Samsung Semiconductor K4M56323LG-HF600 vs K4M56323LE-EE800
IS42S32800B-7BLI Synchronous DRAM, 8MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, BGA-90 Integrated Silicon Solution Inc K4M56323LG-HF600 vs IS42S32800B-7BLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4M56323LG-HF600 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4M56323LG-HF600 by Samsung Semiconductor

  • Please alert me when K4M56323LG-HF600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K4M56323LG-HF600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4M56323LG-HF600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K4M56323LG-HF600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4M56323LG-HF600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4M56323LG-HF600 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: