K4M563233G-FG75
Samsung Semiconductor
Description: Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90

Overview of K4M563233G-FG75 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for K4M563233G-FG75 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4M563233G-FG75 by Samsung Semiconductor

K4M563233G-FG75
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
FBGA, BGA90,9X15,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Time-Max
5.4 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B90
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Moisture Sensitivity Level
1
Number of Terminals
90
Number of Words
8388608 words
Number of Words Code
8000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
8MX32
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.16 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. K4M563233G-FG75
    Samsung Semiconductor
    Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90
    VS

Alternate Parts for K4M563233G-FG75

This table gives cross-reference parts and alternative options found for K4M563233G-FG75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4M563233G-FG75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4M563233G-FN75 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-FN75
K4M563233G-FG75T Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-FG75T
K4M563233G-HG750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-HG750
K4M563233G-FG750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-FG750
K4M563233G-HN75 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-HN75
K4M563233G-HN750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-HN750
K4M563233G-FN750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-FN750
K4M563233G-HN75T Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-HN75T
K4M563233G-HG75T Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-HG75T
K4M563233G-FN75T Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-FN75T
Part Number Description Manufacturer Compare
K4X56323PI-8EC60 DDR DRAM, 8MX32, 5.5ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4X56323PI-8EC60
HY5V52EMP-6I Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 SK Hynix Inc K4M563233G-FG75 vs HY5V52EMP-6I
K4M563233G-FN750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M563233G-FN750
K4M56323LD-MN1L Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M56323LD-MN1L
HY57W2A3220LT-HC Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 SK Hynix Inc K4M563233G-FG75 vs HY57W2A3220LT-HC
K4M56323LD-MS1H Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M56323LD-MS1H
K4M56323LE-EL1H Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M56323LE-EL1H
K4M56323LG-HF750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M56323LG-HF750
K4M56323PG-FG900 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4M56323PG-FG900
K4S28323LE-HN1H0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90 Samsung Semiconductor K4M563233G-FG75 vs K4S28323LE-HN1H0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4M563233G-FG75 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4M563233G-FG75 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4M563233G-FG75 would you like to use for your alert(s)?
  • Please alert me when K4M563233G-FG75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4M563233G-FG75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4M563233G-FG75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4M563233G-FG75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4M563233G-FG75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4M563233G-FG75 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: