Part Details for K4H560438E-ZLA20 by Samsung Semiconductor
Overview of K4H560438E-ZLA20 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for K4H560438E-ZLA20
K4H560438E-ZLA20 CAD Models
K4H560438E-ZLA20 Part Data Attributes
|
K4H560438E-ZLA20
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H560438E-ZLA20
Samsung Semiconductor
DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for K4H560438E-ZLA20
This table gives cross-reference parts and alternative options found for K4H560438E-ZLA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H560438E-ZLA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46V64M4FG-75ZES:G | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | K4H560438E-ZLA20 vs MT46V64M4FG-75ZES:G |
K4H560438E-GLAA | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | K4H560438E-ZLA20 vs K4H560438E-GLAA |
MT46V64M4FG-75LITH | 64MX4 DDR DRAM, 0.75ns, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 | Micron Technology Inc | K4H560438E-ZLA20 vs MT46V64M4FG-75LITH |
MT46V64M4BG-75ELIT:F | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 8 X 14 MM, LEAD FREE, PLASTIC, FBGA-60 | Micron Technology Inc | K4H560438E-ZLA20 vs MT46V64M4BG-75ELIT:F |
MT46V64M4FG-75HIT | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 | Micron Technology Inc | K4H560438E-ZLA20 vs MT46V64M4FG-75HIT |
K4H560438E-ZLB00 | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | K4H560438E-ZLA20 vs K4H560438E-ZLB00 |
K4H560438D-GCA20 | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | K4H560438E-ZLA20 vs K4H560438D-GCA20 |
MT46V64M4FG-75ZHIT | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 | Micron Technology Inc | K4H560438E-ZLA20 vs MT46V64M4FG-75ZHIT |
K4H560438D-GCB00 | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | K4H560438E-ZLA20 vs K4H560438D-GCB00 |
MT46V64M4BG-75ZLIT:F | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 8 X 14 MM, LEAD FREE, PLASTIC, FBGA-60 | Micron Technology Inc | K4H560438E-ZLA20 vs MT46V64M4BG-75ZLIT:F |