There are no models available for this part yet.
Overview of K4H511638C-ZCCC by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Computing and Data Storage
CAD Models for K4H511638C-ZCCC by Samsung Semiconductor
Part Data Attributes for K4H511638C-ZCCC by Samsung Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description
|
BGA, BGA60,9X12,40/32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Access Time-Max
|
0.65 ns
|
Clock Frequency-Max (fCLK)
|
200 MHz
|
I/O Type
|
COMMON
|
Interleaved Burst Length
|
2,4,8
|
JESD-30 Code
|
R-PBGA-B60
|
JESD-609 Code
|
e3
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
DDR1 DRAM
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
60
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32MX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA60,9X12,40/32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
8192
|
Sequential Burst Length
|
2,4,8
|
Standby Current-Max
|
0.005 A
|
Supply Current-Max
|
0.4 mA
|
Supply Voltage-Nom (Vsup)
|
2.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Alternate Parts for K4H511638C-ZCCC
This table gives cross-reference parts and alternative options found for K4H511638C-ZCCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H511638C-ZCCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2512164SALS5 | Cache DRAM Module, 32MX16, 0.65ns, CMOS, PBGA60 | ProMOS Technologies Inc | K4H511638C-ZCCC vs V58C2512164SALS5 |
K4H511638C-ZLCC | DDR DRAM, 32MX16, 0.65ns, CMOS, PBGA60 | Samsung Semiconductor | K4H511638C-ZCCC vs K4H511638C-ZLCC |
V58C2512164SALJ5 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | K4H511638C-ZCCC vs V58C2512164SALJ5 |
K4H511638C-ZCCC0 | DDR DRAM, 32MX16, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | K4H511638C-ZCCC vs K4H511638C-ZCCC0 |
V58C2512164SAJ5 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | K4H511638C-ZCCC vs V58C2512164SAJ5 |
K4H511638C-ZLCCT | DDR DRAM, 32MX16, 0.65ns, CMOS, PBGA60 | Samsung Semiconductor | K4H511638C-ZCCC vs K4H511638C-ZLCCT |
V58C2512164SAS5 | Cache DRAM Module, 32MX16, 0.65ns, CMOS, PBGA60 | ProMOS Technologies Inc | K4H511638C-ZCCC vs V58C2512164SAS5 |