Memory
K4H510838D-ULB30
Samsung Semiconductor
Description: DDR DRAM, 64MX8, 0.6ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66

Overview of K4H510838D-ULB30 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for K4H510838D-ULB30 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4H510838D-ULB30 by Samsung Semiconductor

K4H510838D-ULB30
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSSOP, TSSOP66,.46
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.005 A
Supply Current-Max
0.36 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4H510838D-ULB30
    Samsung Semiconductor
    DDR DRAM, 64MX8, 0.6ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66
    VS

Alternate Parts for K4H510838D-ULB30

This table gives cross-reference parts and alternative options found for K4H510838D-ULB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510838D-ULB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4H510838B-UCB3 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66 Samsung Semiconductor K4H510838D-ULB30 vs K4H510838B-UCB3
K4H510838D-UCB30 DDR DRAM, 64MX8, 0.6ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor K4H510838D-ULB30 vs K4H510838D-UCB30
K4H510838B-UCB30 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 Samsung Semiconductor K4H510838D-ULB30 vs K4H510838B-UCB30
K4H510838J-LLB3T DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66 Samsung Semiconductor K4H510838D-ULB30 vs K4H510838J-LLB3T
K4H510838G-LCB3 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, Samsung Semiconductor K4H510838D-ULB30 vs K4H510838G-LCB3
MT46V64M8P-6T:F DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510838D-ULB30 vs MT46V64M8P-6T:F
K4H510838B-TLB30 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor K4H510838D-ULB30 vs K4H510838B-TLB30
K4H510838D-ULB3 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66 Samsung Semiconductor K4H510838D-ULB30 vs K4H510838D-ULB3
K4H510838D-ULB3T Cache DRAM Module, 64MX8, 0.7ns, CMOS, PDSO66 Samsung Semiconductor K4H510838D-ULB30 vs K4H510838D-ULB3T
K4H510838B-TCB3 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor K4H510838D-ULB30 vs K4H510838B-TCB3
Part Number Description Manufacturer Compare
MT46V64M8TG-75ZLIT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838D-ULB30 vs MT46V64M8TG-75ZLIT:D
MT46V64M8TG-5BLAT:F DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838D-ULB30 vs MT46V64M8TG-5BLAT:F
HYI25D512800CT-6 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Qimonda AG K4H510838D-ULB30 vs HYI25D512800CT-6
H5DU5182ETR-K2I DDR DRAM, 64MX8, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4H510838D-ULB30 vs H5DU5182ETR-K2I
MT46V64M8P-6IT:D DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510838D-ULB30 vs MT46V64M8P-6IT:D
V58C2512804SDUI4I DDR DRAM, 64MX8, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838D-ULB30 vs V58C2512804SDUI4I
DPDD64MX8WSBNY5-DP-XX7525 DDR DRAM Module, 64MX8, CMOS, STACK, TSOP-66 B&B Electronics Manufacturing Company K4H510838D-ULB30 vs DPDD64MX8WSBNY5-DP-XX7525
HYI25D512800CT-5 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Qimonda AG K4H510838D-ULB30 vs HYI25D512800CT-5
V58C512804SBLI-6 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838D-ULB30 vs V58C512804SBLI-6
MT46V64M8TG-75EL DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838D-ULB30 vs MT46V64M8TG-75EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4H510838D-ULB30 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4H510838D-ULB30 by Samsung Semiconductor

  • Please alert me when K4H510838D-ULB30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4H510838D-ULB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4H510838D-ULB30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4H510838D-ULB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4H510838D-ULB30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4H510838D-ULB30 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: