Memory
K4H510838D-KLA0
Samsung Semiconductor
Description: DDR DRAM, 32MX16, 0.8ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, MS-024FC, TSOP2-66

Overview of K4H510838D-KLA0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for K4H510838D-KLA0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4H510838D-KLA0 by Samsung Semiconductor

K4H510838D-KLA0
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSSOP2
Package Description
TSOP2,
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.8 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e0
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4H510838D-KLA0
    Samsung Semiconductor
    DDR DRAM, 32MX16, 0.8ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, MS-024FC, TSOP2-66
    VS

Alternate Parts for K4H510838D-KLA0

This table gives cross-reference parts and alternative options found for K4H510838D-KLA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510838D-KLA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD45D128164G5-C8-9LG DDR DRAM, 32MX16, 0.8ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 Elpida Memory Inc K4H510838D-KLA0 vs UPD45D128164G5-C8-9LG
K4H510838D-KCA0 DDR DRAM, 32MX16, 0.8ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, MS-024FC, TSOP2-66 Samsung Semiconductor K4H510838D-KLA0 vs K4H510838D-KCA0
MT46V32M16TG-8:C DDR DRAM, 32MX16, 0.8ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838D-KLA0 vs MT46V32M16TG-8:C
HYB25D512160AE-8 DDR DRAM, 32MX16, 0.8ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 Infineon Technologies AG K4H510838D-KLA0 vs HYB25D512160AE-8
Part Number Description Manufacturer Compare
V58C2512164SDUI75E DDR DRAM, 32MX16, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838D-KLA0 vs V58C2512164SDUI75E
K4H510438F-LLB3 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Samsung Electro-Mechanics K4H510838D-KLA0 vs K4H510438F-LLB3
V58C2512164SDLI33 DDR DRAM, 32MX16, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838D-KLA0 vs V58C2512164SDLI33
DPDD32MX16WSCY5-DP-XX0820 DDR DRAM Module, 32MX16, CMOS, LEADED STACK, TSOP-66 B&B Electronics Manufacturing Company K4H510838D-KLA0 vs DPDD32MX16WSCY5-DP-XX0820
V58C2512164SDLI8E DDR DRAM, 32MX16, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838D-KLA0 vs V58C2512164SDLI8E
V58C2512164SDLI6I DDR DRAM, 32MX16, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838D-KLA0 vs V58C2512164SDLI6I
V58C2512164SAI-4I DDR DRAM, 32MX16, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838D-KLA0 vs V58C2512164SAI-4I
V58C2512164SDLI33E DDR DRAM, 32MX16, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838D-KLA0 vs V58C2512164SDLI33E
K4H511638B-TCCC DDR DRAM, 32MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor K4H510838D-KLA0 vs K4H511638B-TCCC
V58C2512164SDUI36E DDR DRAM, 32MX16, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838D-KLA0 vs V58C2512164SDUI36E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4H510838D-KLA0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4H510838D-KLA0 by Samsung Semiconductor

  • Please alert me when K4H510838D-KLA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4H510838D-KLA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4H510838D-KLA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4H510838D-KLA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4H510838D-KLA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4H510838D-KLA0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: