Part Details for K4H510838C-ZCCCT by Samsung Semiconductor
Overview of K4H510838C-ZCCCT by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for K4H510838C-ZCCCT
K4H510838C-ZCCCT CAD Models
K4H510838C-ZCCCT Part Data Attributes
|
K4H510838C-ZCCCT
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H510838C-ZCCCT
Samsung Semiconductor
DDR DRAM, 64MX8, 0.65ns, CMOS, PBGA60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | BGA, BGA60,9X12,40/32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 0.65 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e3 | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 60 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.385 mA | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for K4H510838C-ZCCCT
This table gives cross-reference parts and alternative options found for K4H510838C-ZCCCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510838C-ZCCCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2512804SALF5 | Cache DRAM Module, 64MX8, 0.65ns, CMOS, PBGA60 | ProMOS Technologies Inc | K4H510838C-ZCCCT vs V58C2512804SALF5 |
V58C2512804SALJ5 | DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | K4H510838C-ZCCCT vs V58C2512804SALJ5 |
K4H510838C-ZLCC0 | DDR DRAM, 64MX8, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | K4H510838C-ZCCCT vs K4H510838C-ZLCC0 |
V58C2512804SAJ5 | DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | K4H510838C-ZCCCT vs V58C2512804SAJ5 |
V58C2512804SALS5 | Cache DRAM Module, 64MX8, 0.65ns, CMOS, PBGA60 | ProMOS Technologies Inc | K4H510838C-ZCCCT vs V58C2512804SALS5 |
K4H510838C-ZLCC | DDR DRAM, 64MX8, 0.65ns, CMOS, PBGA60 | Samsung Semiconductor | K4H510838C-ZCCCT vs K4H510838C-ZLCC |
K4H510838C-ZLCCT | DDR DRAM, 64MX8, 0.65ns, CMOS, PBGA60 | Samsung Semiconductor | K4H510838C-ZCCCT vs K4H510838C-ZLCCT |
K4H510838C-ZCCC | DDR DRAM, 64MX8, 0.65ns, CMOS, PBGA60, | Samsung Semiconductor | K4H510838C-ZCCCT vs K4H510838C-ZCCC |