Datasheets
K4H510838C-ULA2 by: Samsung Semiconductor

DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66

Part Details for K4H510838C-ULA2 by Samsung Semiconductor

Overview of K4H510838C-ULA2 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Part Details for K4H510838C-ULA2

K4H510838C-ULA2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K4H510838C-ULA2 Part Data Attributes

K4H510838C-ULA2 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K4H510838C-ULA2 Samsung Semiconductor DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Package Description TSSOP, TSSOP66,.46
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Time-Max 0.75 ns
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PDSO-G66
Memory Density 536870912 bit
Memory IC Type DDR1 DRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Terminals 66
Number of Words 67108864 words
Number of Words Code 64000000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP66,.46
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Refresh Cycles 8192
Sequential Burst Length 2,4,8
Standby Current-Max 0.005 A
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL

Alternate Parts for K4H510838C-ULA2

This table gives cross-reference parts and alternative options found for K4H510838C-ULA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510838C-ULA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K4H510838C-ULB0 DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66 Samsung Semiconductor K4H510838C-ULA2 vs K4H510838C-ULB0
MT46V64M8P-75ZL DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V64M8P-75ZL
MT46V64M8P-75ZL:C DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V64M8P-75ZL:C
K4H510838B-ULB00 DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 Samsung Semiconductor K4H510838C-ULA2 vs K4H510838B-ULB00
K4H510838C-UCB00 DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor K4H510838C-ULA2 vs K4H510838C-UCB00
K4H510838C-UCA20 DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor K4H510838C-ULA2 vs K4H510838C-UCA20
K4H510838D-ULA20 DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor K4H510838C-ULA2 vs K4H510838D-ULA20
MT46V64M8TG-75ZL:F DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V64M8TG-75ZL:F
MT46V64M8TG-75E DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V64M8TG-75E
MT46V64M8P-75L DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V64M8P-75L
Part Number Description Manufacturer Compare
MT46V64M8STG-75Z:G DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V64M8STG-75Z:G
HY5DU12822DLT-D43 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc K4H510838C-ULA2 vs HY5DU12822DLT-D43
MT46V64M8TG-6:F DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V64M8TG-6:F
K4H510838F-LCCC DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Samsung Electro-Mechanics K4H510838C-ULA2 vs K4H510838F-LCCC
MT46V64M8P-5BL DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V64M8P-5BL
MT46V64M8TG-75ZLIT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V64M8TG-75ZLIT:D
HYB25D512800AT-7 DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Infineon Technologies AG K4H510838C-ULA2 vs HYB25D512800AT-7
MT46V32M8P-75EL:F DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V32M8P-75EL:F
MT46V64M8TG-5BL:D DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510838C-ULA2 vs MT46V64M8TG-5BL:D
V58C2512804SDUI6H DDR DRAM, 64MX8, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510838C-ULA2 vs V58C2512804SDUI6H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4H510838C-ULA2 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4H510838C-ULA2 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4H510838C-ULA2 would you like to use for your alert(s)?
  • Please alert me when K4H510838C-ULA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4H510838C-ULA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4H510838C-ULA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4H510838C-ULA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4H510838C-ULA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4H510838C-ULA2 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: