Datasheets
K4H510838B-ZLCC by: Samsung Semiconductor

DDR DRAM, 64MX8, 0.65ns, CMOS, PBGA60

Part Details for K4H510838B-ZLCC by Samsung Semiconductor

Overview of K4H510838B-ZLCC by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Part Details for K4H510838B-ZLCC

K4H510838B-ZLCC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K4H510838B-ZLCC Part Data Attributes

K4H510838B-ZLCC Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K4H510838B-ZLCC Samsung Semiconductor DDR DRAM, 64MX8, 0.65ns, CMOS, PBGA60
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Package Description BGA, BGA60,9X12,40/32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Time-Max 0.65 ns
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PBGA-B60
Memory Density 536870912 bit
Memory IC Type DDR1 DRAM
Memory Width 8
Number of Terminals 60
Number of Words 67108864 words
Number of Words Code 64000000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA60,9X12,40/32
Package Shape RECTANGULAR
Package Style GRID ARRAY
Qualification Status Not Qualified
Refresh Cycles 8192
Sequential Burst Length 2,4,8
Standby Current-Max 0.005 A
Supply Current-Max 0.43 mA
Supply Voltage-Nom (Vsup) 2.6 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4H510838B-ZLCC by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4H510838B-ZLCC by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4H510838B-ZLCC would you like to use for your alert(s)?
  • Please alert me when K4H510838B-ZLCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4H510838B-ZLCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4H510838B-ZLCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4H510838B-ZLCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4H510838B-ZLCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4H510838B-ZLCC by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: