Part Details for K4H510838B-VLCC0 by Samsung Semiconductor
Overview of K4H510838B-VLCC0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4H510838B-VLCC0
K4H510838B-VLCC0 CAD Models
K4H510838B-VLCC0 Part Data Attributes
|
K4H510838B-VLCC0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H510838B-VLCC0
Samsung Semiconductor
DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, ROHS COMPLIANT, STSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSSOP, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.65 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 11.2 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4H510838B-VLCC0
This table gives cross-reference parts and alternative options found for K4H510838B-VLCC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510838B-VLCC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4H510838B-VCCC0 | Samsung Semiconductor | Check for Price | DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, ROHS COMPLIANT, STSOP2-54 | K4H510838B-VLCC0 vs K4H510838B-VCCC0 |
K4H510838B-NLCC0 | Samsung Semiconductor | Check for Price | DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 | K4H510838B-VLCC0 vs K4H510838B-NLCC0 |