Part Details for K4H510438D-UCB0T by Samsung Semiconductor
Overview of K4H510438D-UCB0T by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4H510438D-UCB0T
K4H510438D-UCB0T CAD Models
K4H510438D-UCB0T Part Data Attributes
|
K4H510438D-UCB0T
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H510438D-UCB0T
Samsung Semiconductor
Cache DRAM Module, 128MX4, 0.75ns, CMOS, PDSO66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | TSSOP, TSSOP66,.46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 0.75 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e3 | |
Memory Density | 536870912 bit | |
Memory IC Type | CACHE DRAM MODULE | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 66 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for K4H510438D-UCB0T
This table gives cross-reference parts and alternative options found for K4H510438D-UCB0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510438D-UCB0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4H510438C-ULA2T | Samsung Semiconductor | Check for Price | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66 | K4H510438D-UCB0T vs K4H510438C-ULA2T |
K4H510438D-UCB3 | Samsung Semiconductor | Check for Price | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, | K4H510438D-UCB0T vs K4H510438D-UCB3 |
K4H510438B-UCA2 | Samsung Semiconductor | Check for Price | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66 | K4H510438D-UCB0T vs K4H510438B-UCA2 |
K4H510438J-LLB00 | Samsung Semiconductor | Check for Price | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 | K4H510438D-UCB0T vs K4H510438J-LLB00 |
K4H510438D-ULB00 | Samsung Semiconductor | Check for Price | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 | K4H510438D-UCB0T vs K4H510438D-ULB00 |
K4H510438C-ULA2 | Samsung Semiconductor | Check for Price | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66 | K4H510438D-UCB0T vs K4H510438C-ULA2 |
K4H510438C-UCB0T | Samsung Semiconductor | Check for Price | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66 | K4H510438D-UCB0T vs K4H510438C-UCB0T |
K4H510438J-LCB00 | Samsung Semiconductor | Check for Price | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 | K4H510438D-UCB0T vs K4H510438J-LCB00 |
K4H510438C-UCB0 | Samsung Semiconductor | Check for Price | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, | K4H510438D-UCB0T vs K4H510438C-UCB0 |
K4H510438D-UCA2 | Samsung Semiconductor | Check for Price | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66 | K4H510438D-UCB0T vs K4H510438D-UCA2 |