Part Details for K4H510438B-TLAA by Samsung Semiconductor
Overview of K4H510438B-TLAA by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4H510438B-TLAA
K4H510438B-TLAA CAD Models
K4H510438B-TLAA Part Data Attributes
|
K4H510438B-TLAA
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H510438B-TLAA
Samsung Semiconductor
DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4H510438B-TLAA
This table gives cross-reference parts and alternative options found for K4H510438B-TLAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510438B-TLAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4H510438C-UCA20 | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H510438B-TLAA vs K4H510438C-UCA20 |
MT46V128M4P-75EL:D | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | K4H510438B-TLAA vs MT46V128M4P-75EL:D |
K4H510438C-UCA2T | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H510438B-TLAA vs K4H510438C-UCA2T |
MT46V128M4P-75ZL:F | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | K4H510438B-TLAA vs MT46V128M4P-75ZL:F |
K4H510438B-UCA2 | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H510438B-TLAA vs K4H510438B-UCA2 |
K4H510438C-ULA20 | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H510438B-TLAA vs K4H510438C-ULA20 |
MT46V128M4P-75Z:D | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | K4H510438B-TLAA vs MT46V128M4P-75Z:D |
K4H510438C-ULB00 | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H510438B-TLAA vs K4H510438C-ULB00 |
MT46V128M4P-75E:D | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | K4H510438B-TLAA vs MT46V128M4P-75E:D |
K4H510438C-ULA2T | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H510438B-TLAA vs K4H510438C-ULA2T |