Part Details for K4F661612D-TL500 by Samsung Semiconductor
Overview of K4F661612D-TL500 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4F661612D-TL500
K4F661612D-TL500 CAD Models
K4F661612D-TL500 Part Data Attributes:
|
K4F661612D-TL500
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4F661612D-TL500
Samsung Semiconductor
Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4F661612D-TL500
This table gives cross-reference parts and alternative options found for K4F661612D-TL500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F661612D-TL500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB3164160AT-50 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50 | Siemens | K4F661612D-TL500 vs HYB3164160AT-50 |
MSM51V64160-50TS-1K | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | OKI Electric Industry Co Ltd | K4F661612D-TL500 vs MSM51V64160-50TS-1K |
K4F641612B-TL50 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | K4F661612D-TL500 vs K4F641612B-TL50 |
K4F641612D-TI50 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | K4F661612D-TL500 vs K4F641612D-TI50 |
K4F661612B-TC50 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | K4F661612D-TL500 vs K4F661612B-TC50 |
HM5164160ALTT-5 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Hitachi Ltd | K4F661612D-TL500 vs HM5164160ALTT-5 |
KM416V4000AS-5 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | K4F661612D-TL500 vs KM416V4000AS-5 |
MT4LC4M16F5TG-5TR | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Micron Technology Inc | K4F661612D-TL500 vs MT4LC4M16F5TG-5TR |
HM5164160ATT-5 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Hitachi Ltd | K4F661612D-TL500 vs HM5164160ATT-5 |
M5M465160BTP-5 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, TSOP-50 | Mitsubishi Electric | K4F661612D-TL500 vs M5M465160BTP-5 |