Memory
K4F661612C-TC600
Samsung Semiconductor
Description: Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50

Overview of K4F661612C-TC600 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K4F661612C-TC600 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4F661612C-TC600 by Samsung Semiconductor

K4F661612C-TC600
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G50
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4F661612C-TC600
    Samsung Semiconductor
    Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
    VS

Alternate Parts for K4F661612C-TC600

This table gives cross-reference parts and alternative options found for K4F661612C-TC600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F661612C-TC600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V64160ALTC-60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc K4F661612C-TC600 vs HY51V64160ALTC-60
KM416V4000BS-6 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs KM416V4000BS-6
K4F661612C-TC60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs K4F661612C-TC60
MT4LC4M16K2TG-6 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 Micron Technology Inc K4F661612C-TC600 vs MT4LC4M16K2TG-6
K4F661612D-TC60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs K4F661612D-TC60
K4F661612D-TL600 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs K4F661612D-TL600
K4F661612D-TC600 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs K4F661612D-TC600
HY51V65160ALTC-60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc K4F661612C-TC600 vs HY51V65160ALTC-60
K4F641612D-TC600 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs K4F641612D-TC600
K4F641612C-TC60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs K4F641612C-TC60
Part Number Description Manufacturer Compare
UPD4265165G5-A60 IC,DRAM,EDO,4MX16,CMOS,TSOP,50PIN,PLASTIC Renesas Electronics Corporation K4F661612C-TC600 vs UPD4265165G5-A60
K4F661611B-TC50 Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs K4F661611B-TC50
KM416V4000C-SL5 Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs KM416V4000C-SL5
KM416V4104AS-7 EDO DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs KM416V4104AS-7
K4E641611B-TC500 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs K4E641611B-TC500
K4F641612C-TL50 Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs K4F641612C-TL50
KM416V4004BS-45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs KM416V4004BS-45
K4F641612C-TL450 Fast Page DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4F661612C-TC600 vs K4F641612C-TL450
M5M465165BTP-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP-50/44 Mitsubishi Electric K4F661612C-TC600 vs M5M465165BTP-6
HYB3166165AT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Infineon Technologies AG K4F661612C-TC600 vs HYB3166165AT-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4F661612C-TC600 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4F661612C-TC600 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4F661612C-TC600 would you like to use for your alert(s)?
  • Please alert me when K4F661612C-TC600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4F661612C-TC600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4F661612C-TC600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4F661612C-TC600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4F661612C-TC600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4F661612C-TC600 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: