Memory
K4F660812B-JL600
Samsung Semiconductor
Description: Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of K4F660812B-JL600 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K4F660812B-JL600 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4F660812B-JL600 by Samsung Semiconductor

K4F660812B-JL600
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code
R-PDSO-J32
Length
20.96 mm
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4F660812B-JL600
    Samsung Semiconductor
    Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for K4F660812B-JL600

This table gives cross-reference parts and alternative options found for K4F660812B-JL600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F660812B-JL600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4F640812B-JL600 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs K4F640812B-JL600
HY51V64800ASLJC-60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc K4F660812B-JL600 vs HY51V64800ASLJC-60
HY51V64800LJC-60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc K4F660812B-JL600 vs HY51V64800LJC-60
K4F660812E-JI60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs K4F660812E-JI60
UPD4264800LE-A60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics Group K4F660812B-JL600 vs UPD4264800LE-A60
MT4LC8M8E1DJ-6S Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc K4F660812B-JL600 vs MT4LC8M8E1DJ-6S
MSM51V64800-60JS Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 OKI Electric Industry Co Ltd K4F660812B-JL600 vs MSM51V64800-60JS
MSM51V65800-60JS Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 OKI Electric Industry Co Ltd K4F660812B-JL600 vs MSM51V65800-60JS
K4F640812C-JC600 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs K4F640812C-JC600
MT4LC8M8B6DJ-6S Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc K4F660812B-JL600 vs MT4LC8M8B6DJ-6S
Part Number Description Manufacturer Compare
KM48C8004CK-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs KM48C8004CK-5
K4F660812D-JI50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs K4F660812D-JI50
K4F660812E-JL50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs K4F660812E-JL50
K4E640812C-JC450 EDO DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs K4E640812C-JC450
K4E660812C-JL45 EDO DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs K4E660812C-JL45
K4F660812D-JC60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs K4F660812D-JC60
K4F640811C-JC600 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs K4F640811C-JC600
K4E640812E-JP45 EDO DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs K4E640812E-JP45
HY51V65804AJC-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc K4F660812B-JL600 vs HY51V65804AJC-50
KM48V8100AK-L7 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4F660812B-JL600 vs KM48V8100AK-L7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4F660812B-JL600 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4F660812B-JL600 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4F660812B-JL600 would you like to use for your alert(s)?
  • Please alert me when K4F660812B-JL600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4F660812B-JL600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4F660812B-JL600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4F660812B-JL600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4F660812B-JL600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4F660812B-JL600 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: