Datasheets
K4F640412E-TC50 by: Samsung Semiconductor

Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Part Details for K4F640412E-TC50 by Samsung Semiconductor

Overview of K4F640412E-TC50 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LM5070MTC-50/NOPB Texas Instruments Integrated Power Over Ethernet PD Interface and PWM Controller 16-TSSOP -40 to 125

Part Details for K4F640412E-TC50

K4F640412E-TC50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K4F640412E-TC50 Part Data Attributes

K4F640412E-TC50 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K4F640412E-TC50 Samsung Semiconductor Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2
Package Description TSOP2, TSOP32,.46
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 20.95 mm
Memory Density 67108864 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP32,.46
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 1.2 mm
Self Refresh NO
Standby Current-Max 0.0005 A
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for K4F640412E-TC50

This table gives cross-reference parts and alternative options found for K4F640412E-TC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F640412E-TC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KM44V16100AS-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs KM44V16100AS-5
KM44V16100BS-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs KM44V16100BS-5
MD51V65400E-50TA Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 LAPIS Semiconductor Co Ltd K4F640412E-TC50 vs MD51V65400E-50TA
HY51V65400ATC-50 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc K4F640412E-TC50 vs HY51V65400ATC-50
HM5165400TT-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd K4F640412E-TC50 vs HM5165400TT-5
K4F640412D-TC50 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs K4F640412D-TC50
KM44V16100CS-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs KM44V16100CS-5
M5M465400BTP-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, TSOP-32 Mitsubishi Electric K4F640412E-TC50 vs M5M465400BTP-5
MT4LC16M4T8TG-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc K4F640412E-TC50 vs MT4LC16M4T8TG-5
HY51V65400HGT-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc K4F640412E-TC50 vs HY51V65400HGT-5
Part Number Description Manufacturer Compare
K4E640411C-TC50 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs K4E640411C-TC50
KM44V16000BS-L45 Fast Page DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs KM44V16000BS-L45
K4E660412D-TC45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs K4E660412D-TC45
K4F640412B-TL500 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs K4F640412B-TL500
M5M465405BTP-5 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, TSOP-32 Mitsubishi Electric K4F640412E-TC50 vs M5M465405BTP-5
MT4LC16M4T8TG-6S Fast Page DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc K4F640412E-TC50 vs MT4LC16M4T8TG-6S
KM44V16000BS-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs KM44V16000BS-5
K4E640412D-TC60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs K4E640412D-TC60
K4E660412E-TI45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4F640412E-TC50 vs K4E660412E-TI45
MD51V65405-50TA Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 LAPIS Semiconductor Co Ltd K4F640412E-TC50 vs MD51V65405-50TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4F640412E-TC50 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4F640412E-TC50 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4F640412E-TC50 would you like to use for your alert(s)?
  • Please alert me when K4F640412E-TC50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4F640412E-TC50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4F640412E-TC50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4F640412E-TC50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4F640412E-TC50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4F640412E-TC50 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: