Part Details for K4F170812D-BL600 by Samsung Semiconductor
Overview of K4F170812D-BL600 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4F170812D-BL600
K4F170812D-BL600 CAD Models
K4F170812D-BL600 Part Data Attributes
|
K4F170812D-BL600
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4F170812D-BL600
Samsung Semiconductor
Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.42 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for K4F170812D-BL600
This table gives cross-reference parts and alternative options found for K4F170812D-BL600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F170812D-BL600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY51V16800CJ-60 | SK Hynix Inc | Check for Price | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | K4F170812D-BL600 vs HY51V16800CJ-60 |
MT4LC2M8B1DJ-6TR | Micron Technology Inc | Check for Price | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | K4F170812D-BL600 vs MT4LC2M8B1DJ-6TR |
KM48V2000BK-L6 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | K4F170812D-BL600 vs KM48V2000BK-L6 |
IBM0117800PJ1-60 | IBM | Check for Price | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | K4F170812D-BL600 vs IBM0117800PJ1-60 |
K4F170812C-BL600 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | K4F170812D-BL600 vs K4F170812C-BL600 |
MT4LC2M8B1DJ-6L | Micron Technology Inc | Check for Price | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | K4F170812D-BL600 vs MT4LC2M8B1DJ-6L |
TC51V17800CSJS-60 | Toshiba America Electronic Components | Check for Price | IC 2M X 8 FAST PAGE DRAM, 60 ns, PDSO28, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28, Dynamic RAM | K4F170812D-BL600 vs TC51V17800CSJS-60 |
IS41LV82052-60JI | Integrated Silicon Solution Inc | Check for Price | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | K4F170812D-BL600 vs IS41LV82052-60JI |
KM48V2100BK-L6 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | K4F170812D-BL600 vs KM48V2100BK-L6 |
MT4LC2M8B1DJ-6STR | Micron Technology Inc | Check for Price | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | K4F170812D-BL600 vs MT4LC2M8B1DJ-6STR |