Memory
K4F160812C-FL500
Samsung Semiconductor
Description: Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28

Overview of K4F160812C-FL500 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for K4F160812C-FL500 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4F160812C-FL500 by Samsung Semiconductor

K4F160812C-FL500
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code
R-PDSO-G28
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. K4F160812C-FL500
    Samsung Semiconductor
    Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28
    VS

Alternate Parts for K4F160812C-FL500

This table gives cross-reference parts and alternative options found for K4F160812C-FL500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F160812C-FL500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4F160812D-FC500 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4F160812C-FL500 vs K4F160812D-FC500
K4F170812C-FC50 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4F160812C-FL500 vs K4F170812C-FC50
KM48V2100CS-5 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4F160812C-FL500 vs KM48V2100CS-5
K4F170812C-FL500 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4F160812C-FL500 vs K4F170812C-FL500
K4F170812D-FC500 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4F160812C-FL500 vs K4F170812D-FC500
K4F170812D-FL500 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4F160812C-FL500 vs K4F170812D-FL500
K4F170812C-FC500 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4F160812C-FL500 vs K4F170812C-FC500
HM51W17800TS-5 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Hitachi Ltd K4F160812C-FL500 vs HM51W17800TS-5
K4F170812D-FC50 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4F160812C-FL500 vs K4F170812D-FC50
HM51W17800LTS-5 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Hitachi Ltd K4F160812C-FL500 vs HM51W17800LTS-5
Part Number Description Manufacturer Compare
IBM0117800BT3-50 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 IBM K4F160812C-FL500 vs IBM0117800BT3-50
IS41LV8205A-50JL Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 Integrated Silicon Solution Inc K4F160812C-FL500 vs IS41LV8205A-50JL
UPD42S16800LG5-A50-7JD Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc K4F160812C-FL500 vs UPD42S16800LG5-A50-7JD
K4F170812C-FC500 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4F160812C-FL500 vs K4F170812C-FC500
K4F170812D-FL500 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4F160812C-FL500 vs K4F170812D-FL500
GM71VS17800CLJ-5 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, LG Semicon Co Ltd K4F160812C-FL500 vs GM71VS17800CLJ-5
GM71V17800CJ-5 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, LG Semicon Co Ltd K4F160812C-FL500 vs GM71V17800CJ-5
K4F170812C-BC500 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor K4F160812C-FL500 vs K4F170812C-BC500
GM71V17800CJ-5 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc K4F160812C-FL500 vs GM71V17800CJ-5
IS41LV82052-50T Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, TSOP2-28 Integrated Silicon Solution Inc K4F160812C-FL500 vs IS41LV82052-50T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4F160812C-FL500 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4F160812C-FL500 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4F160812C-FL500 would you like to use for your alert(s)?
  • Please alert me when K4F160812C-FL500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4F160812C-FL500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4F160812C-FL500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4F160812C-FL500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4F160812C-FL500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4F160812C-FL500 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: