Part Details for K4F160412D-FL600 by Samsung Semiconductor
Overview of K4F160412D-FL600 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Communication and Networking
Entertainment and Gaming
Part Details for K4F160412D-FL600
K4F160412D-FL600 CAD Models
K4F160412D-FL600 Part Data Attributes
|
K4F160412D-FL600
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4F160412D-FL600
Samsung Semiconductor
Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
Length | 17.14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for K4F160412D-FL600
This table gives cross-reference parts and alternative options found for K4F160412D-FL600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F160412D-FL600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM51W16400BLTS-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Hitachi Ltd | K4F160412D-FL600 vs HM51W16400BLTS-6 |
KM44V4000ALS-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Samsung Semiconductor | K4F160412D-FL600 vs KM44V4000ALS-6 |
HYB3116400BT-60 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Infineon Technologies AG | K4F160412D-FL600 vs HYB3116400BT-60 |
HY51V17400HGT-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | K4F160412D-FL600 vs HY51V17400HGT-6 |
MCM516400CVT60R | 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 | Motorola Mobility LLC | K4F160412D-FL600 vs MCM516400CVT60R |
HY51V16410AT-60 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | K4F160412D-FL600 vs HY51V16410AT-60 |
HYB3116400BT-60 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, TSOP-26 | Siemens | K4F160412D-FL600 vs HYB3116400BT-60 |
MSM51V16400BSL-60TS-K | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | OKI Electric Industry Co Ltd | K4F160412D-FL600 vs MSM51V16400BSL-60TS-K |
IS41LV44052-60T | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, TSOP2-26/24 | Integrated Silicon Solution Inc | K4F160412D-FL600 vs IS41LV44052-60T |
MSM51V17400A-60TS-K | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | OKI Electric Industry Co Ltd | K4F160412D-FL600 vs MSM51V17400A-60TS-K |