Part Details for K4F151611D-TC50 by Samsung Semiconductor
Overview of K4F151611D-TC50 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for K4F151611D-TC50
K4F151611D-TC50 CAD Models
K4F151611D-TC50 Part Data Attributes
|
K4F151611D-TC50
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4F151611D-TC50
Samsung Semiconductor
Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44/50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44/50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4F151611D-TC50
This table gives cross-reference parts and alternative options found for K4F151611D-TC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F151611D-TC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM0118160T3-50 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 | IBM | K4F151611D-TC50 vs IBM0118160T3-50 |
IC41C16105-50T | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 | Integrated Silicon Solution Inc | K4F151611D-TC50 vs IC41C16105-50T |
MSM5118160F-50TS-K | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | LAPIS Semiconductor Co Ltd | K4F151611D-TC50 vs MSM5118160F-50TS-K |
TMS418160A-50DGE | IC,DRAM,FAST PAGE,1MX16,CMOS,TSOP,44PIN,PLASTIC | Texas Instruments | K4F151611D-TC50 vs TMS418160A-50DGE |
M5M418160DTP-5 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44 | Mitsubishi Electric | K4F151611D-TC50 vs M5M418160DTP-5 |
KM416C1200CT-5 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 | Samsung Semiconductor | K4F151611D-TC50 vs KM416C1200CT-5 |
KM416C1200BT-5 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Samsung Semiconductor | K4F151611D-TC50 vs KM416C1200BT-5 |
MSM5118160B-50TS-K | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | LAPIS Semiconductor Co Ltd | K4F151611D-TC50 vs MSM5118160B-50TS-K |
M5M418160CTP-5 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | Mitsubishi Electric | K4F151611D-TC50 vs M5M418160CTP-5 |
GM71C18160CT-5 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, | LG Semicon Co Ltd | K4F151611D-TC50 vs GM71C18160CT-5 |