Memory
K4E661612E-TL60
Samsung Semiconductor
Description: EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50

Overview of K4E661612E-TL60 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
TL604IP Rochester Electronics LLC SPDT, 1 Func, 1 Channel, BIMOS, PDIP8, PACKAGE-8

CAD Models for K4E661612E-TL60 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4E661612E-TL60 by Samsung Semiconductor

K4E661612E-TL60
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP50,.46,32
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G50
JESD-609 Code
e0
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.0002 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4E661612E-TL60
    Samsung Semiconductor
    EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
    VS

Alternate Parts for K4E661612E-TL60

This table gives cross-reference parts and alternative options found for K4E661612E-TL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4E661612E-TL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V65173HGT-6E EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc K4E661612E-TL60 vs HY51V65173HGT-6E
K4E661612B-TC600 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4E661612E-TL60 vs K4E661612B-TC600
KM416V4004CT-L6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4E661612E-TL60 vs KM416V4004CT-L6
KM416V4004BS-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4E661612E-TL60 vs KM416V4004BS-6
HY51V64164TC-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc K4E661612E-TL60 vs HY51V64164TC-60
K4E641612D-TC60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4E661612E-TL60 vs K4E641612D-TC60
K4E661612E-TI60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4E661612E-TL60 vs K4E661612E-TI60
HM5164165TT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Hitachi Ltd K4E661612E-TL60 vs HM5164165TT-6
HY51V65164ASLTC-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc K4E661612E-TL60 vs HY51V65164ASLTC-60
HY51V64164SLTC-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc K4E661612E-TL60 vs HY51V64164SLTC-60
Part Number Description Manufacturer Compare
K4F661612D-TC45 Fast Page DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4E661612E-TL60 vs K4F661612D-TC45
HYB3164165ATL-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50 Siemens K4E661612E-TL60 vs HYB3164165ATL-60
HYB3165160AT-60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 Infineon Technologies AG K4E661612E-TL60 vs HYB3165160AT-60
KM416V4000AS-L7 Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor K4E661612E-TL60 vs KM416V4000AS-L7
HY51V65160LTC-70 Fast Page DRAM, 4MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc K4E661612E-TL60 vs HY51V65160LTC-70
HY51V64164TC-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc K4E661612E-TL60 vs HY51V64164TC-60
MT4LC4M16F5TG-5 Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 Micron Technology Inc K4E661612E-TL60 vs MT4LC4M16F5TG-5
HY51V65173HGLT-45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc K4E661612E-TL60 vs HY51V65173HGLT-45
HY51V65164TC-50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc K4E661612E-TL60 vs HY51V65164TC-50
M5M465165BTP-6S EDO DRAM, 4MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP-50/44 Mitsubishi Electric K4E661612E-TL60 vs M5M465165BTP-6S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4E661612E-TL60 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4E661612E-TL60 by Samsung Semiconductor

  • Please alert me when K4E661612E-TL60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4E661612E-TL60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4E661612E-TL60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4E661612E-TL60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4E661612E-TL60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4E661612E-TL60 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: