Memory
K4E660812E-TC60
Samsung Semiconductor
Description: EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Overview of K4E660812E-TC60 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6090HS8E-5#TRPBF Analog Devices 140V CMOS R2R Out, pA In C Op
LTC6090IFE-5#TRPBF Analog Devices 140V CMOS R2R Out, pA In C Op
LTC6078CDD#PBF Analog Devices uP Prec, 2x CMOS R2R In/Out Am

CAD Models for K4E660812E-TC60 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4E660812E-TC60 by Samsung Semiconductor

K4E660812E-TC60
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP32,.46
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP32,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.0005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4E660812E-TC60
    Samsung Semiconductor
    EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
    VS

Alternate Parts for K4E660812E-TC60

This table gives cross-reference parts and alternative options found for K4E660812E-TC60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4E660812E-TC60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB3164805AT-60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Infineon Technologies AG K4E660812E-TC60 vs HYB3164805AT-60
KM48V8004CS-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4E660812E-TC60 vs KM48V8004CS-6
M5M467805ATP-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 Mitsubishi Electric K4E660812E-TC60 vs M5M467805ATP-6
MT4LC8M8P4TG-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc K4E660812E-TC60 vs MT4LC8M8P4TG-6
K4E660812D-TC60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4E660812E-TC60 vs K4E660812D-TC60
HM5164805TT-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd K4E660812E-TC60 vs HM5164805TT-6
GM71V64803AT-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, LG Semicon Co Ltd K4E660812E-TC60 vs GM71V64803AT-6
K4E660812B-TC60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4E660812E-TC60 vs K4E660812B-TC60
GM71V64803CT-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, LG Semicon Co Ltd K4E660812E-TC60 vs GM71V64803CT-6
M5M467805BTP-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, TSOP-32 Mitsubishi Electric K4E660812E-TC60 vs M5M467805BTP-6
Part Number Description Manufacturer Compare
HM5164805ALTT-7 EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd K4E660812E-TC60 vs HM5164805ALTT-7
KM48V8004R-7 EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, REVERSE, TSOP2-32 Samsung Semiconductor K4E660812E-TC60 vs KM48V8004R-7
K4F640812B-TL50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4E660812E-TC60 vs K4F640812B-TL50
K4E640812C-TC50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4E660812E-TC60 vs K4E640812C-TC50
HYB3165800AT-50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Infineon Technologies AG K4E660812E-TC60 vs HYB3165800AT-50
KM48V8104R-F5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, PLASTIC, REVERSE, TSOP2-32 Samsung Semiconductor K4E660812E-TC60 vs KM48V8104R-F5
KM48V8000T-6 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, PLASTIC, TSOP2-32 Samsung Semiconductor K4E660812E-TC60 vs KM48V8000T-6
K4F660812D-TL450 Fast Page DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4E660812E-TC60 vs K4F660812D-TL450
HY51V64804LRC-60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 SK Hynix Inc K4E660812E-TC60 vs HY51V64804LRC-60
KM48V8004AS-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 Samsung Semiconductor K4E660812E-TC60 vs KM48V8004AS-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4E660812E-TC60 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4E660812E-TC60 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4E660812E-TC60 would you like to use for your alert(s)?
  • Please alert me when K4E660812E-TC60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4E660812E-TC60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4E660812E-TC60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4E660812E-TC60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4E660812E-TC60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4E660812E-TC60 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: