Memory
K4E660411B-TC450
Samsung Semiconductor
Description: EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Overview of K4E660411B-TC450 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K4E660411B-TC450 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4E660411B-TC450 by Samsung Semiconductor

K4E660411B-TC450
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
45 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G32
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. K4E660411B-TC450
    Samsung Semiconductor
    EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
    VS

Alternate Parts for K4E660411B-TC450

This table gives cross-reference parts and alternative options found for K4E660411B-TC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4E660411B-TC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM44C16004BS-45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4E660411B-TC450 vs KM44C16004BS-45
Part Number Description Manufacturer Compare
IBM0165405BT3C-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 X 0.825 INCH, PLASTIC, TSOP2-32 IBM K4E660411B-TC450 vs IBM0165405BT3C-60
K4E660412D-TP50 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4E660411B-TC450 vs K4E660412D-TP50
HY51V64404ASLTC-50 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc K4E660411B-TC450 vs HY51V64404ASLTC-50
HYB3165405AT-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32 Siemens K4E660411B-TC450 vs HYB3165405AT-60
HM5165405ATT-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd K4E660411B-TC450 vs HM5165405ATT-6
HYB3164400ATL-40 Fast Page DRAM, 16MX4, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Infineon Technologies AG K4E660411B-TC450 vs HYB3164400ATL-40
KM44C16104CS-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor K4E660411B-TC450 vs KM44C16104CS-6
KM44C16104AS-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 Samsung Semiconductor K4E660411B-TC450 vs KM44C16104AS-6
MT4LC16M4G3TG-6TR EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc K4E660411B-TC450 vs MT4LC16M4G3TG-6TR
HY51VS64403HGLT-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc K4E660411B-TC450 vs HY51VS64403HGLT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4E660411B-TC450 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4E660411B-TC450 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4E660411B-TC450 would you like to use for your alert(s)?
  • Please alert me when K4E660411B-TC450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4E660411B-TC450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4E660411B-TC450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4E660411B-TC450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4E660411B-TC450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4E660411B-TC450 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: