Datasheets
K4E640412D-JI45 by: Samsung Semiconductor

EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Part Details for K4E640412D-JI45 by Samsung Semiconductor

Overview of K4E640412D-JI45 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for K4E640412D-JI45

K4E640412D-JI45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K4E640412D-JI45 Part Data Attributes

K4E640412D-JI45 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K4E640412D-JI45 Samsung Semiconductor EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ
Package Description SOJ, SOJ32,.44
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 45 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-J32
JESD-609 Code e0
Length 20.96 mm
Memory Density 67108864 bit
Memory IC Type EDO DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 3.76 mm
Self Refresh NO
Standby Current-Max 0.0005 A
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for K4E640412D-JI45

This table gives cross-reference parts and alternative options found for K4E640412D-JI45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4E640412D-JI45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K4E660412B-JC450 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4E660412B-JC450
K4E640412D-JL450 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4E640412D-JL450
HY51V65403HGLJ-45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc K4E640412D-JI45 vs HY51V65403HGLJ-45
K4E660412C-JC45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4E660412C-JC45
K4E660412E-JP45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4E660412E-JP45
K4E660412D-JI45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4E660412D-JI45
K4E640412E-JI45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4E640412E-JI45
K4E640412C-JL450 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4E640412C-JL450
K4E640412D-JP45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4E640412D-JP45
K4E640412E-JC45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4E640412E-JC45
Part Number Description Manufacturer Compare
GM71VS64403CLJ-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc K4E640412D-JI45 vs GM71VS64403CLJ-6
GM71V65403ALJ-5 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, LG Semicon Co Ltd K4E640412D-JI45 vs GM71V65403ALJ-5
K4E640412D-JC60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4E640412D-JC60
K4F660412D-JP60 Fast Page DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4F660412D-JP60
HM5165405ALJ-7 EDO DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd K4E640412D-JI45 vs HM5165405ALJ-7
HYB3164400AJ-40 Fast Page DRAM, 16MX4, 40ns, CMOS, PDSO32 Siemens K4E640412D-JI45 vs HYB3164400AJ-40
KM44V16100CK-L45 Fast Page DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs KM44V16100CK-L45
K4F660411B-JC50 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs K4F660411B-JC50
KM44V16104AK-5 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Samsung Semiconductor K4E640412D-JI45 vs KM44V16104AK-5
M5M467405BJ-5 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Mitsubishi Electric K4E640412D-JI45 vs M5M467405BJ-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4E640412D-JI45 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4E640412D-JI45 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4E640412D-JI45 would you like to use for your alert(s)?
  • Please alert me when K4E640412D-JI45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4E640412D-JI45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4E640412D-JI45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4E640412D-JI45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4E640412D-JI45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4E640412D-JI45 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: