Datasheets
K4E170412D-BC60 by: Samsung Semiconductor

EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24

Part Details for K4E170412D-BC60 by Samsung Semiconductor

Overview of K4E170412D-BC60 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for K4E170412D-BC60

K4E170412D-BC60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K4E170412D-BC60 Part Data Attributes

K4E170412D-BC60 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K4E170412D-BC60 Samsung Semiconductor EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ
Package Description SOJ, SOJ24/26,.34
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-J24
JESD-609 Code e0
Length 17.15 mm
Memory Density 16777216 bit
Memory IC Type EDO DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ24/26,.34
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 3.76 mm
Self Refresh NO
Standby Current-Max 0.0005 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for K4E170412D-BC60

This table gives cross-reference parts and alternative options found for K4E170412D-BC60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4E170412D-BC60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HY51V17403HGJ-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc K4E170412D-BC60 vs HY51V17403HGJ-6
K4E170412C-BC60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor K4E170412D-BC60 vs K4E170412C-BC60
MCM516405DVJ60 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC K4E170412D-BC60 vs MCM516405DVJ60
HY51V16404BJ-60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc K4E170412D-BC60 vs HY51V16404BJ-60
MCM516405DVJ60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products K4E170412D-BC60 vs MCM516405DVJ60
KM44V4004CK-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor K4E170412D-BC60 vs KM44V4004CK-6
MT4LC4M4E9DJ-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc K4E170412D-BC60 vs MT4LC4M4E9DJ-6
M5M4V16405CJ-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric K4E170412D-BC60 vs M5M4V16405CJ-6
MB81V16405B-60PJ EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Limited K4E170412D-BC60 vs MB81V16405B-60PJ
Part Number Description Manufacturer Compare
MB81V16405B-60PJ EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Limited K4E170412D-BC60 vs MB81V16405B-60PJ
MCM516405DVJ60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products K4E170412D-BC60 vs MCM516405DVJ60
MCM516405DVJ60 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC K4E170412D-BC60 vs MCM516405DVJ60
MT4LC4M4E9DJ-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc K4E170412D-BC60 vs MT4LC4M4E9DJ-6
M5M4V16405CJ-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric K4E170412D-BC60 vs M5M4V16405CJ-6
HY51V16404CJ-60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc K4E170412D-BC60 vs HY51V16404CJ-60
HY51V16404BJ-60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc K4E170412D-BC60 vs HY51V16404BJ-60
HY51V17403HGJ-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc K4E170412D-BC60 vs HY51V17403HGJ-6
KM44V4004CK-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor K4E170412D-BC60 vs KM44V4004CK-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4E170412D-BC60 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4E170412D-BC60 by Samsung Semiconductor

  • Please alert me when K4E170412D-BC60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K4E170412D-BC60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4E170412D-BC60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K4E170412D-BC60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4E170412D-BC60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4E170412D-BC60 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: