Part Details for K4E160811D-BL600 by Samsung Semiconductor
Overview of K4E160811D-BL600 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4E160811D-BL600
K4E160811D-BL600 CAD Models
K4E160811D-BL600 Part Data Attributes
|
K4E160811D-BL600
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4E160811D-BL600
Samsung Semiconductor
EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.42 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for K4E160811D-BL600
This table gives cross-reference parts and alternative options found for K4E160811D-BL600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4E160811D-BL600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4E160811C-BL600 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4E160811D-BL600 vs K4E160811C-BL600 |
HM5117805BS-6 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | K4E160811D-BL600 vs HM5117805BS-6 |
HM5117805BLS-6 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | K4E160811D-BL600 vs HM5117805BLS-6 |
K4E160811D-BC600 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Samsung Semiconductor | K4E160811D-BL600 vs K4E160811D-BC600 |
IS41C8200-60JI | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Silicon Solution Inc | K4E160811D-BL600 vs IS41C8200-60JI |
HY5116804CSLJ-60 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | SK Hynix Inc | K4E160811D-BL600 vs HY5116804CSLJ-60 |
IS41C8200-60J | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Silicon Solution Inc | K4E160811D-BL600 vs IS41C8200-60J |
K4E170811D-BL600 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Samsung Semiconductor | K4E160811D-BL600 vs K4E170811D-BL600 |
K4E170811C-BL600 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | K4E160811D-BL600 vs K4E170811C-BL600 |
MT4C2M8E7DJ-6STR | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | K4E160811D-BL600 vs MT4C2M8E7DJ-6STR |