Memory
K4E160811D-BL500
Samsung Semiconductor
Description: EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28

Overview of K4E160811D-BL500 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for K4E160811D-BL500 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4E160811D-BL500 by Samsung Semiconductor

K4E160811D-BL500
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code
R-PDSO-J28
Length
18.42 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. K4E160811D-BL500
    Samsung Semiconductor
    EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
    VS

Alternate Parts for K4E160811D-BL500

This table gives cross-reference parts and alternative options found for K4E160811D-BL500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4E160811D-BL500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C2M8E7DJ-5TR EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc K4E160811D-BL500 vs MT4C2M8E7DJ-5TR
MT4C2M8E7DJ-5S EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc K4E160811D-BL500 vs MT4C2M8E7DJ-5S
IBM0117805MJ1-50 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 IBM K4E160811D-BL500 vs IBM0117805MJ1-50
KM48C2004BK-L5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Samsung Semiconductor K4E160811D-BL500 vs KM48C2004BK-L5
K4E160811C-BC500 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor K4E160811D-BL500 vs K4E160811C-BC500
IS41C8200A-50J EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Silicon Solution Inc K4E160811D-BL500 vs IS41C8200A-50J
IS41C82002-50JI EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Silicon Solution Inc K4E160811D-BL500 vs IS41C82002-50JI
K4E170811C-BL500 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor K4E160811D-BL500 vs K4E170811C-BL500
K4E170811D-BC500 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Samsung Semiconductor K4E160811D-BL500 vs K4E170811D-BC500
IS41C8200-50JI EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Silicon Solution Inc K4E160811D-BL500 vs IS41C8200-50JI
Part Number Description Manufacturer Compare
KM48C2104ASLT-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4E160811D-BL500 vs KM48C2104ASLT-5
KM48C2004ALTR-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor K4E160811D-BL500 vs KM48C2004ALTR-5
KM48C2104ALLJ-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor K4E160811D-BL500 vs KM48C2104ALLJ-5
KM48C2104ATR-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor K4E160811D-BL500 vs KM48C2104ATR-5
MSM5117805D-50TS-L EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd K4E160811D-BL500 vs MSM5117805D-50TS-L
K4E170811D-BC500 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Samsung Semiconductor K4E160811D-BL500 vs K4E170811D-BC500
MT4C2M8E7DJ-5STR EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc K4E160811D-BL500 vs MT4C2M8E7DJ-5STR
KM48C2004ALT-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor K4E160811D-BL500 vs KM48C2004ALT-5
MSM5117805F-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd K4E160811D-BL500 vs MSM5117805F-50JS
K4E170811D-FC50 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, TSOP2-28 Samsung Semiconductor K4E160811D-BL500 vs K4E170811D-FC50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4E160811D-BL500 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4E160811D-BL500 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4E160811D-BL500 would you like to use for your alert(s)?
  • Please alert me when K4E160811D-BL500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4E160811D-BL500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4E160811D-BL500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4E160811D-BL500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4E160811D-BL500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4E160811D-BL500 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: