Memory
K4D263238I-QC500
Samsung Semiconductor
Description: DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100

Overview of K4D263238I-QC500 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for K4D263238I-QC500 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4D263238I-QC500 by Samsung Semiconductor

K4D263238I-QC500
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
TQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
134217728 bit
Memory IC Type
GDDR1 DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
65 °C
Operating Temperature-Min
Organization
4MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. K4D263238I-QC500
    Samsung Semiconductor
    DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100
    VS

Alternate Parts for K4D263238I-QC500

This table gives cross-reference parts and alternative options found for K4D263238I-QC500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4D263238I-QC500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDD1232AAFA-6B-E DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, LQFP-100 Elpida Memory Inc K4D263238I-QC500 vs EDD1232AAFA-6B-E
K4D263238F-QC50 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor K4D263238I-QC500 vs K4D263238F-QC50
M13S128324A-5LG DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, LQFP-100 Elite Semiconductor Memory Technology Inc K4D263238I-QC500 vs M13S128324A-5LG
MT46V4M32LG-45 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 Micron Technology Inc K4D263238I-QC500 vs MT46V4M32LG-45
K4D263238I-UC500 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LEAD FREE, TQFP-100 Samsung Semiconductor K4D263238I-QC500 vs K4D263238I-UC500
K4D263238F-QC500 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor K4D263238I-QC500 vs K4D263238F-QC500
K4D263238M-QC500 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor K4D263238I-QC500 vs K4D263238M-QC500
MT46V4M32LG-4 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 Micron Technology Inc K4D263238I-QC500 vs MT46V4M32LG-4
K4D263238M-QC45 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor K4D263238I-QC500 vs K4D263238M-QC45
MT46V4M32V1LG-5 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 Micron Technology Inc K4D263238I-QC500 vs MT46V4M32V1LG-5
Part Number Description Manufacturer Compare
HY5DU283222AQ-5 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LQFP-100 SK Hynix Inc K4D263238I-QC500 vs HY5DU283222AQ-5
EDD1232AAFA-5C-E DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, LEAD FREE, PLASTIC, LQFP-100 Elpida Memory Inc K4D263238I-QC500 vs EDD1232AAFA-5C-E
EDD1232AAFA-6B-E DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, LQFP-100 Elpida Memory Inc K4D263238I-QC500 vs EDD1232AAFA-6B-E
HY5DU283222AQ-4 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LQFP-100 SK Hynix Inc K4D263238I-QC500 vs HY5DU283222AQ-4
MS82V16520-7GA Video DRAM, 4MX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 OKI Electric Industry Co Ltd K4D263238I-QC500 vs MS82V16520-7GA
K4D263238M-QC45 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor K4D263238I-QC500 vs K4D263238M-QC45
K4D263238M-QC550 DDR DRAM, 4MX32, 0.75ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor K4D263238I-QC500 vs K4D263238M-QC550
MT46V4M32V1LG-5 DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 Micron Technology Inc K4D263238I-QC500 vs MT46V4M32V1LG-5
K4D263238F-QC40 DDR DRAM, 4MX32, 0.6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor K4D263238I-QC500 vs K4D263238F-QC40
M13S128324A-4LG DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, LQFP-100 Elite Semiconductor Memory Technology Inc K4D263238I-QC500 vs M13S128324A-4LG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4D263238I-QC500 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4D263238I-QC500 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4D263238I-QC500 would you like to use for your alert(s)?
  • Please alert me when K4D263238I-QC500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4D263238I-QC500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4D263238I-QC500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4D263238I-QC500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4D263238I-QC500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4D263238I-QC500 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: