Memory
K4B4G0846A-HYH90
Samsung Semiconductor
Description: DDR DRAM, 512MX8, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78

Overview of K4B4G0846A-HYH90 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K4B4G0846A-HYH90 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4B4G0846A-HYH90 by Samsung Semiconductor

K4B4G0846A-HYH90
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
TFBGA, BGA78,9X13,32
Pin Count
78
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.3 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
667 MHz
I/O Type
COMMON
Interleaved Burst Length
8
JESD-30 Code
R-PBGA-B78
Length
12.5 mm
Memory Density
4294967296 bit
Memory IC Type
DDR3L DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
78
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
512MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA78,9X13,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
8
Standby Current-Max
0.015 A
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. K4B4G0846A-HYH90
    Samsung Semiconductor
    DDR DRAM, 512MX8, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78
    VS

Alternate Parts for K4B4G0846A-HYH90

This table gives cross-reference parts and alternative options found for K4B4G0846A-HYH90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4B4G0846A-HYH90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4B4G0846A-HYH9T DDR DRAM, 512MX8, 0.255ns, CMOS, PBGA78 Samsung Semiconductor K4B4G0846A-HYH90 vs K4B4G0846A-HYH9T
Part Number Description Manufacturer Compare
EDJ4208BASE-AE-F DDR DRAM, 512MX8, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Elpida Memory Inc K4B4G0846A-HYH90 vs EDJ4208BASE-AE-F
MT41J512M8RA-125:D DDR DRAM, 512MX8, 0.225ns, CMOS, PBGA78, FBGA-78 Micron Technology Inc K4B4G0846A-HYH90 vs MT41J512M8RA-125:D
H5TC4G83MFR-G7A DDR DRAM, 512MX8, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc K4B4G0846A-HYH90 vs H5TC4G83MFR-G7A
H5TQ4G83MFR-H9I DDR DRAM, 512MX8, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc K4B4G0846A-HYH90 vs H5TQ4G83MFR-H9I
H5TQ4G83MFR-PBJ DDR DRAM, 512MX8, 0.225ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc K4B4G0846A-HYH90 vs H5TQ4G83MFR-PBJ
H5TQ4G83MFR-RDC DDR DRAM, 512MX8, 0.195ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc K4B4G0846A-HYH90 vs H5TQ4G83MFR-RDC
MT41J512M8RH-125:E DDR DRAM, 512MX8, CMOS, PBGA78, FBGA-78 Micron Technology Inc K4B4G0846A-HYH90 vs MT41J512M8RH-125:E
MT41K512M8RH-125IT DDR DRAM, 512KX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc K4B4G0846A-HYH90 vs MT41K512M8RH-125IT
MT41K512M8RA-125:D DDR DRAM, 512MX8, CMOS, PBGA78, 10.50 X 12 MM, LEAD FREE, FBGA-78 Micron Technology Inc K4B4G0846A-HYH90 vs MT41K512M8RA-125:D
K4B4G0846B-MCF70 DDR DRAM, 512MX8, 0.4ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Samsung Semiconductor K4B4G0846A-HYH90 vs K4B4G0846B-MCF70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4B4G0846A-HYH90 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4B4G0846A-HYH90 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4B4G0846A-HYH90 would you like to use for your alert(s)?
  • Please alert me when K4B4G0846A-HYH90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4B4G0846A-HYH90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4B4G0846A-HYH90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4B4G0846A-HYH90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4B4G0846A-HYH90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4B4G0846A-HYH90 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: