Part Details for K472K15X7RF5TL2R by Vishay Intertechnologies
Overview of K472K15X7RF5TL2R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K472K15X7RF5TL2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6221
|
Newark | Cap, Aec-Q200, 4700Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Vishay K472K15X7RF5TL2R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 11760 |
|
$0.0860 / $0.1770 | Buy Now |
Part Details for K472K15X7RF5TL2R
K472K15X7RF5TL2R CAD Models
K472K15X7RF5TL2R Part Data Attributes
|
K472K15X7RF5TL2R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K472K15X7RF5TL2R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) |