Part Details for K41100472SLM0G079 by Kendeil srl
Overview of K41100472SLM0G079 by Kendeil srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for K41100472SLM0G079
K41100472SLM0G079 CAD Models
K41100472SLM0G079 Part Data Attributes
|
K41100472SLM0G079
Kendeil srl
Buy Now
Datasheet
|
Compare Parts:
K41100472SLM0G079
Kendeil srl
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KENDEIL SRL | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Manufacturer Series | K41 | |
Terminal Finish | NOT SPECIFIED |