Part Details for K4059L-C-AQ3-R by Unisonic Technologies Co Ltd
Overview of K4059L-C-AQ3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4059L-C-AQ3-R
K4059L-C-AQ3-R CAD Models
K4059L-C-AQ3-R Part Data Attributes
|
K4059L-C-AQ3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
K4059L-C-AQ3-R
Unisonic Technologies Co Ltd
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Drain Current-Max (ID) | 0.0005 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |