Memory
K3N3V1000D-DC10
Samsung Semiconductor
Description: MASK ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, DIP-40

Overview of K3N3V1000D-DC10 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1038CIWM Rochester Electronics LLC ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20
ADC1005CCJ Rochester Electronics LLC ADC1005 - A/D Converter
TDC1044AR4C Rochester Electronics LLC ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20, PLASTIC, LCC-20

CAD Models for K3N3V1000D-DC10 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K3N3V1000D-DC10 by Samsung Semiconductor

K3N3V1000D-DC10
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Additional Feature
ALL INPUTS AND OUTPUTS TTL COMPATIBLE
Alternate Memory Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.42 mm
Memory Density
4194304 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00003 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. K3N3V1000D-DC10
    Samsung Semiconductor
    MASK ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, DIP-40
    VS

Alternate Parts for K3N3V1000D-DC10

This table gives cross-reference parts and alternative options found for K3N3V1000D-DC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N3V1000D-DC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY23V04200D-100 MASK ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 SK Hynix Inc K3N3V1000D-DC10 vs HY23V04200D-100
KM23V4100D-10 MASK ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor K3N3V1000D-DC10 vs KM23V4100D-10
K3N3V6000D-DC10 MASK ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor K3N3V1000D-DC10 vs K3N3V6000D-DC10
KM23V4200D-10 MASK ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor K3N3V1000D-DC10 vs KM23V4200D-10
Part Number Description Manufacturer Compare
MSM534020CRS MASK ROM, 256KX16, 100ns, CMOS, PDIP40, PLASTIC, DIP-40 OKI Electric Industry Co Ltd K3N3V1000D-DC10 vs MSM534020CRS
LH53B4P00D MASK ROM, 512KX8, 120ns, CMOS, PDIP40, DIP-40 Sharp Corp K3N3V1000D-DC10 vs LH53B4P00D
LH534096D MASK ROM, 256KX16, 100ns, CMOS, PDIP40, DIP-40 Sharp Corp K3N3V1000D-DC10 vs LH534096D
KM23V4100D MASK ROM, 512KX8, 120ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor K3N3V1000D-DC10 vs KM23V4100D
MSM534000CRS MASK ROM, 256KX16, 120ns, CMOS, PDIP40, PLASTIC, DIP-40 OKI Electric Industry Co Ltd K3N3V1000D-DC10 vs MSM534000CRS
HN62454BP-85 MASK ROM, 256KX16, 85ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Hitachi Ltd K3N3V1000D-DC10 vs HN62454BP-85
KM23C4200D-12 MASK ROM, 256KX16, 120ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor K3N3V1000D-DC10 vs KM23C4200D-12
K3N3C1000D-DC080 MASK ROM, 256KX16, 80ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor K3N3V1000D-DC10 vs K3N3C1000D-DC080
GM23C4100-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, Goldstar Electron Co Ltd K3N3V1000D-DC10 vs GM23C4100-15
MR27V402E-XXXRP MASK ROM, 256KX16, 70ns, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 LAPIS Semiconductor Co Ltd K3N3V1000D-DC10 vs MR27V402E-XXXRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3N3V1000D-DC10 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3N3V1000D-DC10 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K3N3V1000D-DC10 would you like to use for your alert(s)?
  • Please alert me when K3N3V1000D-DC10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K3N3V1000D-DC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3N3V1000D-DC10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K3N3V1000D-DC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3N3V1000D-DC10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3N3V1000D-DC10 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: