Datasheets
K392M10X7RF53H5 by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1409, RADIAL LEADED

Part Details for K392M10X7RF53H5 by Vishay Intertechnologies

Overview of K392M10X7RF53H5 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for K392M10X7RF53H5

Part # Distributor Description Stock Price Buy
DISTI # 92K3711
Newark K 50V 3,9Nf ±20% X7R Bulk E3 |Vishay K392M10X7RF53H5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0310
$0.0310 Buy Now
DISTI # K392M10X7RF53H5
Avnet Americas K 50V 3,9nF ±20% X7R BULK e3 - Bulk (Alt: K392M10X7RF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 20,000 $0.0272
  • 30,000 $0.0268
  • 50,000 $0.0262
  • 100,000 $0.0257
  • 200,000 $0.0251
  • 1,000,000 $0.0247
  • 2,000,000 $0.0241
$0.0241 / $0.0272 Buy Now
DISTI # 594-K392M10X7RF53H5
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded K 50V 3,9NF +/-20% X7R BULK E3 RoHS: Compliant 0
  • 1 $0.2000
  • 10 $0.1380
  • 100 $0.0700
  • 1,000 $0.0440
  • 5,000 $0.0420
  • 10,000 $0.0350
  • 25,000 $0.0330
  • 50,000 $0.0310
  • 100,000 $0.0300
$0.0300 / $0.2000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bulk 0
Bulk
  • 20,000 $0.0258
$0.0258 Buy Now
DISTI # K392M10X7RF53H5
Avnet Abacus Multilayer Ceramic Capacitor, 3900 pF, 50 V, � 20%, X7R, Radial Leaded (Alt: K392M10X7RF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for K392M10X7RF53H5

K392M10X7RF53H5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K392M10X7RF53H5 Part Data Attributes

K392M10X7RF53H5 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
K392M10X7RF53H5 Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1409, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 15 Weeks
Capacitance 0.0039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.6 mm
JESD-609 Code e3
Length 3.6 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard IEC60384-9
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 2.3 mm

Alternate Parts for K392M10X7RF53H5

This table gives cross-reference parts and alternative options found for K392M10X7RF53H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K392M10X7RF53H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K392M10X7RF53L2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1409, RADIAL LEADED Vishay Intertechnologies K392M10X7RF53H5 vs K392M10X7RF53L2
K392M10X7RF5UL2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1409, RADIAL LEADED Vishay Intertechnologies K392M10X7RF53H5 vs K392M10X7RF5UL2
K392M10X7RF5TH5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1409, RADIAL LEADED Vishay Intertechnologies K392M10X7RF53H5 vs K392M10X7RF5TH5
K392M10X7RF53H2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies K392M10X7RF53H5 vs K392M10X7RF53H2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K392M10X7RF53H5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K392M10X7RF53H5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of K392M10X7RF53H5 would you like to use for your alert(s)?
  • Please alert me when K392M10X7RF53H5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K392M10X7RF53H5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K392M10X7RF53H5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K392M10X7RF53H5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K392M10X7RF53H5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K392M10X7RF53H5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: